8997
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0.125-5-8997

Digi-Key Part Number
0.125-5-8997-ND
Manufacturer
Manufacturer Product Number
0.125-5-8997
Description
POLY TAPE 0.1250"X5YD 1 ROLL
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Adhesive Transfer Tape Silicone Adhesive Amber 0.13" (3.18mm) X 15' (4.6m) 5 yds
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
-
Package
Bulk
Product Status
Active
Tape Type
Adhesive Transfer
Adhesive
Silicone
Backing, Carrier
Polyimide
Thickness - Backing, Carrier
0.0010" (1.0 mils, 0.025mm)
Length
15' (4.6m) 5 yds
Color
Amber
Usage
-
Temperature Range
500°F (260°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
-140°F ~ 320°F (-60°C ~ 160°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3506.91.5000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
20$5.05000$101.00
Additional Resources
AttributeDescription
Standard Package1