CAD | USD

cms-photo-not-available

0.125-5-501FL

Digi-Key Part Number
0.125-5-501FL-ND
Manufacturer
3M (TC)
Manufacturer Product Number
0.125-5-501FL
Supplier
Description
TAPE LAMINATING CLEAR 1/8"X 5YDS
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Laminating Tape Acrylic Adhesive Clear 0.13" (3.18mm) 1/8" X 15' (4.6m) 5 yds
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Part Status
Active
Tape Type
Laminating
Adhesive
Acrylic
Backing, Carrier
Polyethylene-Terephthalate (PET)
Thickness
0.0030" (3.0 mils, 0.076mm)
Thickness - Adhesive
0.0010" (1.0 mils, 0.025mm)
Thickness - Backing, Carrier
0.0020" (2.0 mils, 0.051mm)
Width
0.13" (3.18mm) 1/8"
Length
15' (4.6m) 5 yds
Color
Clear
Usage
-
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3506.91.5000
Bulk
QtyUnit PriceExt Price
15$4.10600$61.59
Additional Resources
AttributeDescription
Standard Package1