cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0.125-5-468MP

Digi-Key Part Number
0.125-5-468MP-ND
Manufacturer
3M (TC)
Manufacturer Product Number
0.125-5-468MP
Supplier
Description
TAPE ADHSV TRNSFR CLR 1/8"X 5YDS
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Adhesive Transfer Tape Acrylic, 200MP Adhesive Clear 0.13" (3.18mm) 1/8" X 15' (4.6m) 5 yds
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Part Status
Active
Tape Type
Adhesive Transfer
Adhesive
Acrylic, 200MP
Backing, Carrier
Polycoated Kraft Liner
Thickness
0.0094" (9.4 mils, 0.239mm)
Thickness - Adhesive
0.0052" (5.2 mils, 0.132mm)
Thickness - Backing, Carrier
0.0042" (4.2 mils, 0.107mm)
Width
0.13" (3.18mm) 1/8"
Length
15' (4.6m) 5 yds
Color
Clear
Usage
-
Temperature Range
60°F ~ 100°F (16°C ~ 38°C)
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3506.91.5000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
16$4.47063$71.53
Additional Resources
AttributeDescription
Standard Package1