
2J7741MGFA | |
|---|---|
DigiKey Part Number | 4350-2J7741MGFA-ND |
Manufacturer | |
Manufacturer Product Number | 2J7741MGFA |
Description | 3IN1 4G LTE GPS/L1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, Galileo, GLONASS, GNSS, GPS, LTE, QZSS Module SMA Male Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 2J Antennas | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.575GHz, 1.602GHz, 1.94GHz, 2.6GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.598GHz ~ 1.606GHz, 1.71GHz ~ 2.17GHz, 2.5GHz ~ 2.7GHz | |
Antenna Type | Module | |
Number of Bands | 5 | |
VSWR | 1.4, 1.5, 2.7 | |
Return Loss | -15.7dB, -15.4dB, -15dB, -7.2dB | |
Gain | -0.1dBi, 28dBi, 28dBi, 2.9dBi, 3.5dBi | |
Power - Max | 25 W | |
Features | Cable - 3m, Filter | |
Termination | SMA Male | |
Ingress Protection | IK09, IP67, IP69 | |
Grade | - | |
Qualification | - | |
Mounting Type | Magnetic | |
Height (Max) | 2.685" (68.20mm) | |
Applications | 2G, 3G, 4G, Galileo, GLONASS, GNSS, GPS, LTE, QZSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $92.37000 | $92.37 |
| 10 | $81.02200 | $810.22 |
| 26 | $76.93192 | $2,000.23 |
| 100 | $71.71280 | $7,171.28 |

