CAD | USD

242113
242113
242113
242113

242113

Digi-Key Part Number
ACX1341-ND
Manufacturer
Amphenol RF
Manufacturer Product Number
242113
Supplier
Description
CONN ADAPT N PLUG TO SMA JACK
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Adapter Coaxial Connector N Plug, Male Pin To SMA Jack, Female Socket 50Ohm
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol RF
Series
-
Package
Bulk
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Between Series
Adapter Series
SMA to N
Center Gender
Female to Male
Convert From (Adapter End)
N Plug, Male Pin
Convert To (Adapter End)
SMA Jack, Female Socket
Impedance
50Ohm
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Phosphor Bronze
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-65°C ~ 165°C
Frequency - Max
11GHz
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4010
Price and Procurement

2,065 In Stock
Can ship immediately
Import Tariff may apply to this part if shipping to the United States