
M3031-000005-2K5PG | |
|---|---|
DigiKey Part Number | 223-1875-ND |
Manufacturer | |
Manufacturer Product Number | M3031-000005-2K5PG |
Description | TRANSDUCER .5-4.5VDC 2500# PRES |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 2500PSI (17236.89kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 0.5 V ~ 4.5 V Cylinder |
Datasheet | Datasheet |
Category | Accuracy ±1% |
Manufacturer TE Connectivity Measurement Specialties | Voltage - Supply 4.75V ~ 5.25V |
Series | Port Size Male - 1/4" (6.35mm) NPT |
Packaging Bulk | Port Style Threaded |
Part Status Active | Features Amplified Output, Temperature Compensated |
Applications Industrial Automation | Termination Style Cable |
Pressure Type Vented Gauge | Maximum Pressure 5000PSI (34473.79kPa) |
Operating Pressure 2500PSI (17236.89kPa) | Operating Temperature -20°C ~ 85°C |
Output Type Analog Voltage | Package / Case Cylinder |
Output 0.5 V ~ 4.5 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $195.85000 | $195.85 |
| 5 | $183.80200 | $919.01 |




