173977-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
173977-3
173977-3
173977-3

173977-3

Digi-Key Part Number
A98801-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
173977-3
Supplier
Description
CONN RCPT 3POS IDC 26-28AWG TIN
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
3 Position Rectangular Receptacle Connector IDC Tin 26-28 AWG
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
3
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
26-28 AWG
Features
-
Contact Finish
Tin
Contact Finish Thickness
-
Color
Natural
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.8000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$0.52000$0.52
10$0.44500$4.45
25$0.39200$9.80
50$0.36020$18.01
100$0.34630$34.63
250$0.31088$77.72
500$0.29676$148.38
1,000$0.24729$247.29
2,500$0.22610$565.25