
0677990004 | |
---|---|
DigiKey Part Number | WM3468TR-ND - Tape & Reel (TR) WM3468CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0677990004 |
Description | CONN COMPACT FLASH CARD R/A SMD |
Customer Reference | |
Detailed Description | 50 Position Card Connector CompactFlash® Surface Mount, Right Angle Tin-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 0677990004 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Card Type | CompactFlash® | |
Number of Positions | 50 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.236" (6.00mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | - | |
Base Product Number |