CSD97396

Texas Instruments

Integrated Circuits (ICs) | Full Half-Bridge (H Bridge) Drivers

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Applications
Interface
Load Type
Technology
Rds On (Typ)
Current - Output / Channel
Current - Peak Output
Voltage - Supply
Voltage - Load
Operating Temperature
Features
Fault Protection
Mounting Type
Package / Case
Supplier Device Package
8-VDFN
CSD97396Q4M
IC HALF BRIDGE DRIVER 30A 8VSON
Texas Instruments
14,133
In Stock
1 : $2.50000
Cut Tape (CT)
2,500 : $1.46670
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge
Synchronous Buck Converters
PWM
Inductive
Power MOSFET
-
30A
65A
4.5V ~ 5.5V
4.5V ~ 24V
-40°C ~ 150°C (TJ)
Bootstrap Circuit, Diode Emulation
Shoot-Through
Surface Mount
8-PowerVFDFN
8-VSON (3.5x4.5)
8-VSON
CSD97396Q4MT
IC HALF BRIDGE DRIVER 30A 8VSON
Texas Instruments
5,512
In Stock
1 : $3.94000
Cut Tape (CT)
250 : $2.10800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge
Synchronous Buck Converters
PWM
Inductive
Power MOSFET
-
30A
65A
4.5V ~ 5.5V
4.5V ~ 24V
-40°C ~ 150°C (TJ)
Bootstrap Circuit, Diode Emulation
Shoot-Through
Surface Mount
8-PowerVFDFN
8-VSON (3.5x4.5)
Showing
of 2