CAD | USD

SMBJ

STMicroelectronics

Circuit Protection | TVS - Diodes

Mfr Part #
Description
Stock
Package
Status
View Details
DO-214AA
TVS DIODE 5V 13.4V SMB
TVS DIODE 5V 13.4V SMB2,780
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DO-214AA
TVS DIODE 16VWM 26VC SMB
TVS DIODE 16VWM 26VC SMB36,929
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DO-214AA
TVS DIODE 26V 53.5V SMB
TVS DIODE 26V 53.5V SMB9,740
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DO-214AA
TVS DIODE 30V 48.4V SMB
TVS DIODE 30V 48.4V SMB8,378
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DO-214AA
TVS DIODE 58V 121V SMB
TVS DIODE 58V 121V SMB8,480
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DO-214AA
TVS DIODE 24V 50V SMB
TVS DIODE 24V 50V SMB3,588
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DO-214AA
TVS DIODE 13V 27.2V SMB
TVS DIODE 13V 27.2V SMB3,015
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DO-214AA
TVS DIODE 24V 50V SMB
TVS DIODE 24V 50V SMB17,690
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DO-214AA
TVS DIODE 18V 39.3V SMB
TVS DIODE 18V 39.3V SMB15,120
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DO-214AA
TVS DIODE 6.5V 14.5V SMB
TVS DIODE 6.5V 14.5V SMB11,408
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DO-214AA
TVS DIODE 30V 64.3V SMB
TVS DIODE 30V 64.3V SMB12,280
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DO-214AA
TVS DIODE 58V 121V SMB
TVS DIODE 58V 121V SMB3,059
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DO-214AA
TVS DIODE 40V 84V SMB
TVS DIODE 40V 84V SMB3,278
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DO-214AA
TVS DIODE 170V 353V SMB
TVS DIODE 170V 353V SMB10,962
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DO-214AA
TVS DIODE 28V 59V SMB
TVS DIODE 28V 59V SMB7,991
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active