C0762

Prysmian Group

Cables, Wires | Multiple Conductor Cables

Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Number of Conductors
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Shield Type
Length
Jacket Color
Ratings
Features
Voltage
Operating Temperature
Usage
Jacket (Insulation) Thickness
Conductor Insulation
C07x2A.xx.10
C0762A.41.10
CABLE 4COND 22AWG GRAY SHLD
Prysmian Group
9,000
In Stock
50,544
Factory
1,000 : $0.83508
Spool
-
Spool
Active
Multi-Conductor
4
22 AWG
7/30
Copper, Annealed Tinned
Poly-Vinyl Chloride (PVC)
0.190" (4.83mm)
Foil
1000.0' (304.8m)
Gray
ASTM B-33
Drain Wire
300 V
-20°C ~ 80°C
Computer
0.0320" (0.813mm)
Poly-Vinyl Chloride (PVC)
Showing
of 1