Development Boards, Kits, Programmers | DC/DC & AC/DC (Off-Line) SMPS
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Main Purpose | Outputs and Type | Voltage - Output | Current - Output | Voltage - Input | Regulator Topology | Frequency - Switching | Board Type | Supplied Contents | Utilized IC / Part | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 In Stock | 1 : $57.40000 Box | - | Box | Active | DC/DC, Step Down | 1, Non-Isolated | 5V | 3A | 3.8V ~ 32V | Buck | 500kHz | Fully Populated | Board(s) | AP63301 | ||
2 In Stock | 1 : $63.17000 Box | - | Box | Active | DC/DC, Step Down | 1, Non-Isolated | 1.2V, 1.5V, 1.8V, 2.5V, 3.3V, 5V or 12V | 3A | 3.8V ~ 32V | Buck | 500kHz | Fully Populated | Board(s) | AP63301Q |