MD-60

Same Sky

Connectors, Interconnects | Circular Connector Assemblies

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
MD-60SM
MD-60SM
CONN RCPT FMALE MINI DIN 6P SLDR
Same Sky
26,348
In Stock
1 : $3.70000
Tray
Tray
Active
Receptacle, Female Sockets
6
Mini DIN
-
Through Hole, Right Angle
-
Solder
Push-Pull
Keyed
Plastic
Polybutylene Terephthalate (PBT)
-
Silver
Black, Silver
-
UL94 V-0
Ground
Shielded
1A, 2A
100VAC, 12VDC
-
-40°C ~ 85°C
MD-60PL100
MD-60PL100
CONN RCPT FMALE MINI DIN 6P WIRE
Same Sky
733
In Stock
1 : $7.76000
Bag
Bag
Active
Receptacle, Female Sockets
6
Mini DIN
-
Panel Mount
Flange
Wire Leads
Push-Pull
Keyed
Plastic
Polybutylene Terephthalate (PBT)
-
Tin
Black
-
UL94 V-0
Ground
Unshielded
1A, 2A
100VAC, 12VDC
-
-40°C ~ 85°C
MD-60CV
MD-60CV
CONN RCPT FMALE MINI DIN 6P SLDR
Same Sky
8,111
In Stock
1 : $5.88000
Tray
Tray
Active
Receptacle, Female Sockets
6
Mini DIN
-
Panel Mount, Through Hole
Bulkhead - Front Side Nut
Solder
Push-Pull
Keyed
Plastic
Polybutylene Terephthalate (PBT)
-
Silver
Black
-
UL94 V-0
Ground
-
1A, 2A
100VAC, 12VDC
-
-40°C ~ 85°C
MD-60J
MD-60J
CONN RCPT FMALE MINI DIN 6P SLDR
Same Sky
0
In Stock
50,000 : $1.70334
Bag
Bag
Obsolete
Receptacle, Female Sockets
6
Mini DIN
-
Free Hanging (In-Line)
-
Solder, Crimp Pin Adapter Available
Push-Pull
Keyed
Metal
Copper
Black Nickel
Silver
Black
-
UL94 V-0
Ground, Strain Relief
Unshielded
1A, 2A
100VAC, 12VDC
-
-20°C ~ 105°C
MD-60SN
MD-60SN
CONN RCPT FMALE MINI DIN 6P SLDR
Same Sky
0
In Stock
50,000 : $1.70334
Bag
Bag
Obsolete
Receptacle, Female Sockets
6
Mini DIN
-
Panel Mount
Flange
Solder
Push-Pull
Keyed
Metal
Iron
Nickel
Silver
Silver
-
UL94 V-0
-
Shielded
1A, 2A
100VAC, 12VDC
-
-20°C ~ 105°C
MD-60SP
MD-60SP
CONN RCPT FMALE MINI DIN 6P SLDR
Same Sky
0
In Stock
50,000 : $1.79767
Bag
Bag
Obsolete
Receptacle, Female Sockets
6
Mini DIN
-
Panel Mount
Flange
Solder
Push-Pull
Keyed
Metal
Brass
Nickel
Silver
Silver
-
UL94 V-0
-
Unshielded
1A, 2A
100VAC, 12VDC
-
5°C ~ 80°C
Showing
of 6