YAGEO Thin Film

Thin-Film Chip Resistors

YAGEO's thin-film chip resistors are ideal for applications or designs requiring tight-tolerance, low-noise, accuracy, and reliability. With case size ranging from 0402 up to 2512, the RT series covers a wide-range of rated power dissipation.

Features & Benefits Applications
  • EIA 0402 to 2512 case sizes
  • High-reliability, high-accuracy
  • High-heat resistance
  • Narrow tolerances
  • Excellent T.C.R, low noise
  • Products containing lead-free terminations comply with RoHS standard
  • Industrial equipments
  • Computing servers
  • Outdoor electronic applications
  • Telecommunication
Series

Buy NowRT

Technology Thin film high precision high stability chip resistor
Case Size (inch) 0402 0603 0805 1206 1210
Max. Power 1/16 W 1/10 W 1/8 W 1/4 W 1/2 W
Resistance Range 10~470K Ω
T.C.R ±50
ppm/°C
±25
ppm/°C
±25~50
ppm/°C
±50
ppm/°C
±15
ppm/°C
Series

Buy NowAT

Technology Automotive grade sulfur resistance thin film high precision high stability chip resistor
Case Size (inch) 0402 0603 0805 1206
Max. Power 1/16 W 1/10 W 1/8 W 1/4 W
Resistance Range 10~150K Ω
T.C.R ±25~50
ppm/°C
±25~50
ppm/°C
±50
ppm/°C
±25
ppm/°C

YAGEO Part Search

Filter Results By:  

Related Links