Automotive Grade Chip Resistors

AC Series

Image of YAGEOAC Series

Thick film - AC Series

YAGEO's automotive grade thick film chip resistor offers case sizes from 0201 to 2512, resistance range of 10Ω - 22MΩ, tolerance of ±0.5%, ±1%, ±5% and low TCR of ±100, ±200 ppm/°C, with power rating: 1/2 W - 1 W; jumper is also available.

Features and Benefits

  • Highly reliable electrode construction
  • Compatible with all soldering processes
  • Highly stable in auto-placement surface-mounting applications
  • 100% performed by automatic optical inspection prior to taping

Applications

  • All general purpose applications
  • Car electronics, industrial applications
Series Technology Case Size (inch) Max. Power Resistance Range T.C.R

AC Series

Thick film 0402 1/16 W 1 to 22 MΩ ±100 ppm/°C
0603 1/10 W ±100 ppm/°C
0805 1/8 W ±100 ppm/°C
1206 1/4 W ±100~200 ppm/°C