CAD | USD

VOM452T and VOM453T Optocouplers

Vishay's high-ppeed, 1-MBd analog optocouplers in the compact SOP-5 package

Semiconductor/Opto Division's VOM452T and VOM453T Optocouplers Vishay Semiconductor's VOM452T and VOM453T series high-speed optocouplers feature GaAlAs infrared emitting diodes that are optically coupled with integrated photo detectors and high-speed transistors. The photo detectors are junction isolated from the transistors to reduce miller capacitance effects. Open collector output function allows circuit designers to adjust the load conditions when interfacing with different logic systems such as TTL and CMOS.

The VOM452T and VOM453T have Faraday shields on the detector chips, and therefore, they can reject and minimize high input to output common mode transient voltages. There is no base connection, further reducing the potential electrical noise entering the package.

Features
  • Very high common mode transient immunity: 15,000 V/μs at VCM= 1500 V guaranteed (VOM453T)
  • Compatible with infrared vapor phase reflow and wave soldering processes
  • Compliant to RoHS directive 2002/95/EC and in accordance to WEEE 2002/96/EC
  • Isolation test voltage: 3750 VRMS
  • Industry standard SOP-5 footprint
  • Surface mountable
  • High speed: 1 MBd
  • TTL compatible
  • Open collector output
Benefits
  • Saves more than 75% board space compared to DIP-8 SMD
  • More than 50 times faster than standard phototransistor optocouplers
  • High noise immunity for electrically noisy environments
Applicaitons
  • Fieldbus communication and control
  • Logic ground isolation
  • Analog signal ground isolation
  • Replace pulse transformers

VOM452T and VOM453T Optocouplers

ImageManufacturer Part NumberDescriptionAvailable Quantity
OPTOISOLATOR 3.75KV TRANS 5-SOPVOM452TOPTOISOLATOR 3.75KV TRANS 5-SOP0View Details
OPTOISOLATOR 3.75KV TRANS 5-SOPVOM453TOPTOISOLATOR 3.75KV TRANS 5-SOP2601 - ImmediateView Details
Published: 2010-07-02