CAD | USD

Bluetooth® Smart Modules

Bluetooth Smart Modules from TAIYO YUDEN are ideal for applications that require wireless communication with low-energy consumption

Image of Taiyo Yuden's Bluetooth Smart ModulesBluetooth Smart Modules from TAIYO YUDEN are ideal for applications that require wireless communication with low-energy consumption. The EYSGCN series, EYSGJN series, EYAGJN series, and EYSHCN series Bluetooth Smart modules with Nordic nRF52832, nRF51822, or nRF51422 are cost-effective modules with integrated high performance antennas. The EYSGCN and EYSHCN series' small outline of 9.6 mm x 12.9 mm x 2 mm and the EYSGJN and EYAGJN series’ ultra-small footprint of 5.1 mm x 11.3 mm x 1.3 mm make them suitable for wearable devices, healthcare devices, home automation, and other applications. All Bluetooth Smart modules from TAIYO YUDEN are FCC/IC/Japan certified, cost-effective, and are a faster time-to-market solution.

Specifications Applications
  • Frequency: 2402 MHz to 2,480 MHz
  • Output power: +4 dBm typ.
  • Single power supply: 1.8 V to 3.6 V
  • ARM® Cortex®-M0 32-bit processor and 256 KB Flash and 32 KB RAM
  • FCC/IC/Japan qualified
  • RoHS-compliant and lead-free
  • Interface: SPI, UART, I2C, and 8-/9-/10-bit ADC
  • Operating temperature: -20°C to 75°C
  • Health check monitors
  • Car electronics
  • Smart meters
  • Home security and sensors
  • Home automation
  • Cameras
  • Wearable devices
  • Computer peripherals
EYSGCNZWY and EYSGJNZWY Features EYAGJNZXX Features
  • Bluetooth 4.2 low energy
  • Single-mode Bluetooth Smart slave/master
  • Integrated system/sleep clock
  • Integrated high performance ceramic chip antenna
  • FCC/IC/Japan qualified
  • Nordic nRF51822
  • Outline: 9.6 mm x 12.9 mm x 2 mm with 1 mm pad pitch (EYSGCNZWY)
  • Outline: 5.1 mm x 11.3 mm x 1.3 mm max (EYSGJNZWY)
  • ANT™ + Bluetooth 4.2 low energy
  • ANT + single-mode Bluetooth Smart slave
  • Integrated system clock
  • Integrated high performance pattern antenna
  • FCC/IC/Japan qualified
  • Nordic nRF51422
  • Outline: 5.1 mm x 11.3 mm x 1.3 mm max
EYSHCN Features EYSHCNZXZ Features
  • Frequency: 2402 MHz to 2480 MHz
  • Output power: +4 dBm typ.
  • Single power supply: 1.7 V to 3.6 V
  • ARM Cortex M4F 32-bit processor
  • FCC/IC/Japan qualified
  • RoHS-compliant and lead free
  • Interface: SPI, UART, I2C, I2S PDM, and 12-bit ADC
  • Operating temperature -20°C to 75°C
  • Bluetooth 4.2 low energy
  • ANT + single-mode Bluetooth Smart slave
  • Nordic nRF52832
  • Integrated high performance pattern antenna
  • FCC/IC/Japan qualified
  • Outline: 9.6 mm x 12.9 mm x 2 mm with 1 mm pad pitch

Bluetooth® Smart Modules

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
RX TXRX MODULE BT TRACE ANT SMDEYSGJNZWYRX TXRX MODULE BT TRACE ANT SMD22379 - ImmediateView Details
RX TXRX MOD BLUETOOTH CHIP SMDEYSGCNZWYRX TXRX MOD BLUETOOTH CHIP SMD4955 - ImmediateView Details
RX TXRX MOD BT/ANT TRACE ANT SMDEYAGJNZXXRX TXRX MOD BT/ANT TRACE ANT SMD0View Details
RX TXRX MODULE BT/ANT CHIP SMDEYSHCNZXZRX TXRX MODULE BT/ANT CHIP SMD1555 - ImmediateView Details

Eval Boards / Kits

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
EYSGCNZWY EVALUATION BOARDEBSGCNZWYEYSGCNZWY EVALUATION BOARD11 - ImmediateView Details
EYSGCNZWY EVALUATION KITEKSGCNZWYEYSGCNZWY EVALUATION KIT14 - ImmediateView Details
EYAGJNZXX EVALUATION BOARDEBAGJNZXXEYAGJNZXX EVALUATION BOARD6 - ImmediateView Details
EYAGJNZXX EVALUATION KITEKAGJNZXXEYAGJNZXX EVALUATION KIT14 - ImmediateView Details
EVAL KIT FOR EYSGJNZWYEKSGJNZWYEVAL KIT FOR EYSGJNZWY5 - ImmediateView Details
EVAL BOARD FOR EYSGJNZWYEBSGJNZWYEVAL BOARD FOR EYSGJNZWY33 - ImmediateView Details
EYSHCNZXZ BLE 4.2 EVAL BOARDEBSHCNZXZEYSHCNZXZ BLE 4.2 EVAL BOARD79 - ImmediateView Details
EYSHCNZXZ BLE 4.2 EVAL KITEKSHCNZXZEYSHCNZXZ BLE 4.2 EVAL KIT13 - ImmediateView Details
Published: 2015-10-29