CAD | USD

TG-LH-EE-90 Thermal Epoxy

One-part, white, epoxy-based adhesive from t-Global developed specifically for fiber optic electronic applications

Image of t-Global TG-LH-EE-90 Thermal EpoxyTG-LH-EE-90 series products from t-Global are one-part, white, epoxy-based adhesive developed specifically for fiber optic electronic applications. Their primary use is in high-strength optical alignment applications to bond dissimilar materials quickly and efficiently, enabling the production of many optical components that would be impossible to make using mechanical fastening methods. In addition to a long pot life and superior handling characteristics, these products are compliant with the requirements for Telcordia GR-326-CORE.

Features
  • Capable of bonding of dissimilar materials quickly and efficiently
  • High-strength optical alignment where using traditional fasteners would not be possible
  • High glass transition temperature to provide excellent thermal stability
Applications
  • Satellite communications
  • Fiber optic servers
  • Medical and scientific equipment
  • Glass bonding

TG-LH-EE-90 Thermal Epoxy

ImageManufacturer Part NumberDescriptionAvailable Quantity
EPOXY 5ML EFD SYRINGETG-LH-EE-90-2-5MLEPOXY 5ML EFD SYRINGE14 - ImmediateView Details
EPOXY 5ML EFD SYRINGETG-LH-EE-90-5MLEPOXY 5ML EFD SYRINGE12 - ImmediateView Details
Published: 2015-05-27