ST25TV02KC-ASEAL Discovery Board for the ST25TV02KC NFC Forum Type 5 Tag IC

STMicroelectronics' demonstration board allows the user to assess the capabilities of the ST25TV series NFC tags

Image of STMicroelectronics ST25TV02KC-ASEAL Discovery BoardSTMicroelectronics' ST25TV02KC-ASEAL is a ready-to-use demonstration board allowing users to assess the features and capabilities of the ST25TV series NFC tags. The ST25TV02KC-ASEAL can be used in conjunction with ST25R-based readers or directly with smartphones to demonstrate the tamper detect function.

The ST25TV02KC-ASEAL board offers a convenient way to use the tamper detect feature by easily connecting and disconnecting the tamper loop antenna, which is impossible on a final tag form factor.

Features
  • Ready-to-use printed circuit board including:
    • ST25TV02KC NFC/RFID tag in UFDFPN5 ECOPACK2 package
    • Class 6 single layer inductive etched-antenna on PCB
    • Tamper detect capability
    • TruST25 digital signature
    • Augmented NDEF (ASEAL)
  • Contactless interface:
    • RF Link based on ISO/IEC 15693
    • NFC Forum type 5
    • 23 pF internal chip capacitance

ST25TV02KC-ASEAL Discovery Board

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
DISCOVERY BOARD FOR THE ST25TV02ST25TV02KC-ASEALDISCOVERY BOARD FOR THE ST25TV0212 - ImmediateView Details
Published: 2021-11-15