CAD | USD

Harsh Environment USB 2.0 SealJack™ Connectors

Stewart Connector’s sealed housing provides a reliable connection designed for IP67 applications

Image of Stewart Connector's Harsh Environment USB 2.0 SealJack ConnectorsStewart Connector’s SealJack provides a USB 2.0 connection for products that need to be outside a typical office environment. The USB 2.0 jack is coupled with a sealed housing design for IP67 applications. It is the lightest and most compact product on the market to support USB 2.0 speeds up to 480 Mbit/s. SealJack connectors provide a reliable connection where moisture and other environmental factors limit the capability of standard connector products.

USB 2.0 SealJack Product Flyer

Features
  • Supports communication speeds up to 480 Mbits/s
  • Durable lightweight zinc diecast alloy housing
  • Gasket included for front panel mounting
  • IP67 environment rating
  • POE compatible
Applications
  • Connectivity for non-office environments
  • Rugged computing equipment
  • Industrial environments
  • Marine equipment
  • Medical devices
  • Renewable energy industry

Harsh Environment USB 2.0 SealJack™ Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
CONN USB 2.0 SEALJACK RT 4-40SS-52200-001CONN USB 2.0 SEALJACK RT 4-40160 - ImmediateView Details
CONN USB 2.0 SEALJACK RT M3SS-52200-002CONN USB 2.0 SEALJACK RT M3172 - ImmediateView Details
Published: 2019-04-16