Electronics Vacuum

SCS offers their high efficiency cleanup vacuum

Image of 3M's Electronics VacuumThe SCS Electronics Vacuum is a self-contained unit that is designed for high efficiency cleanup of most business equipment, including removing toner and dust. Portability, quick setup and efficient safe operation are key features of this vacuum. Backed with a one HP, six amp motor, the Electronics Vacuum is made with conductive housing and conductive attachments making it an invaluable tool for the electronics marketplace.

The Electronics Vacuum comes with a type 2 filter, a detachable cord and plastic hose (approximately 10 feet). This vacuum carries one of the industry's longest warranties of three years on craftsmanship.

Operating Instructions

Features and Benefits

  • Detachable power cord for easy storage
  • Easy change out of motor, making the vacuum easy to service
  • Conductive housing and attachments quickly dissipate static charge
  • Lightweight (less than nine pounds) and easy to setup
  • Complete attachment offering including: stretch hose, crevice tool, wand and brush
  • Dimensions: 7.8 in. x 17.8 in. x 9.3 in.

Vacuum

ImageManufacturer Part NumberDescriptionAvailable Quantity
ELECT VAC PORTABLE 120VAC W/ACC497AJMELECT VAC PORTABLE 120VAC W/ACC0View Details
ELECT VAC PORTABLE 220VAC W/ACC497ABFELECT VAC PORTABLE 220VAC W/ACC0View Details

Accessories

ImageManufacturer Part NumberDescriptionAvailable Quantity
VACCUM WAND CURVED NOZZLESV-WA2VACCUM WAND CURVED NOZZLE0View Details
VACUUM CLEANER ACCESSORYSV-SH50VACUUM CLEANER ACCESSORY0View Details
CARRYING STRAP W/SHOULDER PADSV-CS1CARRYING STRAP W/SHOULDER PAD1 - ImmediateView Details
TYPE 1 FILTER, SMALL PARTICLESV-SPF1TYPE 1 FILTER, SMALL PARTICLE597 - ImmediateView Details
TYPE 2 FILTER MEDIUM PARTICLESV-MPF2TYPE 2 FILTER MEDIUM PARTICLE914 - ImmediateView Details
VACUUM CLEANER ACCESSORYSV-SH32VACUUM CLEANER ACCESSORY0View Details
VACCUM DUSTING BRUSHSV-DBSD1VACCUM DUSTING BRUSH64 - ImmediateView Details
NEEDLE NOSE TONER/DUST NOZZLE SSV-NNNEEDLE NOSE TONER/DUST NOZZLE S2 - ImmediateView Details
Published: 2014-06-17