CXW Series Capacitors

Rubycon's CXW series capacitors long life can replace snap in style capacitors

Image of Rubycon's CXW Series CapacitorsWith 5,000 hours of life at 105°C, Rubycon’s CXW series is designed for applications requiring long-life durability. They provide excellent stability for capacitance, ESR, and leakage current. Rubycon offers models from 400 V to 500 V with a temperature range from -40°C to 105°C. All Rubycon parts are RoHS-compliant.

Features
  • Rated voltage range: 400 VDC to 500 VDC
  • Capacitance: 10 µF to 220 µF
  • Temperature range: -40°C to 105°C
  • Diameters: 8 mm to 18 mm
  • Lengths: 25 mm to 50 mm
  • Lifetime: 5,000 hrs. @ 105°C
Applications
  • Lighting
  • LEDs
  • DC power supplies

CXW Series Capacitors

ImageManufacturer Part NumberDescriptionRipple Current @ High FrequencyAvailable QuantityView Details
CAP ALUM 10UF 20% 450V RADIAL450CXW10MEFR8X25CAP ALUM 10UF 20% 450V RADIAL180 mA @ 10 kHz935 - ImmediateView Details
CAP ALUM 22UF 20% 400V RADIAL400CXW22MEFR8X35CAP ALUM 22UF 20% 400V RADIAL330 mA @ 10 kHz182 - ImmediateView Details
Published: 2016-07-06