CAD | USD

REDIN45-60 DIN-Rail Power Supply

RECOM Power introduces two new compact DIN-rail power supplies

Image of Recom Power's REDIN45-60 DIN-Rail Power SupplyRECOM Power introduces two new DIN-rail power supply families, the REDIN45 and REDIN60 with 45 W and 60 W power, respectively. The PSUs are available with standard output voltages of 12 VDC and 24 VDC, adjustable by a front cover potentiometer. The excellent line and load regulation of the REDIN series ensures a stable constant voltage output, which is signaled through a front panel “DC-OK” lamp. The modules are also equipped with voltage-free “DC-OK” contacts to either directly control a remote indicator lamp or to send a signal to a central monitoring point. Contacts of multiple modules can be daisy-chained to generate a general “System Power OK” signal.

The operating temperature range is -20°C to 70°C. The high efficiency reaches 87% and low stand-by losses (<0.5 W) reduce energy consumption and keep heat generation to a minimum. Most power supply failures occur because of input voltage surges and transients, so special care was given to designing a robust input filter. In addition, a long hold-up time of 50 ms at full load ensures a stable output even with unreliable mains inputs. The power supplies are equipped with numerous safety protection measures as standard; besides short-circuit and over-current protection with automatic restart, they are also over-temperature and over-voltage protected with a latching function.  The power supplies are fully certified by UL to IEC/EN/UL60950, CE, and UL508. A universal input voltage range of 85 VAC to 264 VAC and altitude up to 5000 m means that they are suitable for worldwide use.

The compact DIN-rail power supplies with dimensions of 88.6 x 41.1 x 101.4 mm (L x W x H) save DIN-rail space because the modules can be installed next to each other without the need for any spaces between. As an alternative to end-mounting, the power supplies can also be side mounted for use in in low-profile cabinets.

All REDIN power supplies are designed for 24/7 continuous operation. Therefore, the modules are all 100% burn-in tested under full load and undergo stringent final inspections. The long design lifetime has also been proven in accelerated aging testing. RECOM is so confident of the robustness of the REDIN series that is gives a full 7-year warranty - more than double than most of the competition.

Features
  • Universal AC input (85 to 264 VAC)
  • Long seven-year warranty
  • Protections: SCP, OVP, OCP, OLP, OTP
  • 100% full load burn-in test
  • DC-OK indicator LED (optional with relay output)
  • Cooling by free air convection, 5000 m operation
  • UL, CSA, and CE certified with CB report
    • CB-report
    • UL-60950-1 certified
    • UL-508 certified
    • IEC-60950-1 certified
    • EN-60715 compliant
    • EN-50022 compliant
    • CSA C22.2 number 60950-1-07 certified

REDIN45-60 DIN-Rail Power Supply

ImageManufacturer Part NumberDescriptionNumber of OutputsVoltage - InputAvailable Quantity
AC/DC CONVERTER 12V 45WREDIN45-12AC/DC CONVERTER 12V 45W185 ~ 264 VAC69 - ImmediateView Details
AC/DC CONVERTER 24V 45WREDIN45-24AC/DC CONVERTER 24V 45W185 ~ 264 VAC7 - ImmediateView Details
AC/DC CONVERTER 12V 60WREDIN60-12AC/DC CONVERTER 12V 60W185 ~ 264 VAC20 - ImmediateView Details
AC/DC CONVERTER 24V 60WREDIN60-24AC/DC CONVERTER 24V 60W185 ~ 264 VAC4 - ImmediateView Details
Published: 2015-05-21