Sound eXciters Speakers

PUI Audio offers their high-output series of eXciter speakers

Image of PUI Audio's Sound eXciters SpeakersPUI Audio’s large high-output sound eXciters are designed for applications that demand loud sound with high fidelity while remaining completely hidden.

The ASX05404-HD-R and ASX05408-HD-R can produce sound which rivals high fidelity floor standing speakers in a 54 mm diameter package with 40 W maximum power handling. An integrated M4 thread allows for easy mounting bracket attachment to reinforce the 3M™ VHB™ double-sided tape. Versions are available 4 Ω and 8 Ω.

The ASX08604-SW-R subwoofer eXciter has 50 W maximum power handling and is designed for subsonic and tactile applications, replacing an 8” subwoofer in a one cubic foot enclosure (or larger). Frequency response extends to below 20 Hz and an integrated mounting plate facilitates mechanical connection.

The ASX08804-TP-R and ASX08808-TP-R feature 20 W maximum power handling and are purpose-built for use in applications with high SPL requirements. A unique tripod frame design allows for extended excursion, creating great bass output, and the 3M VHB mounts can be bracket-reinforced using the M3 threads.

The ASX10104-SPD-R or ASX10108-SPD-R spider eXciters feature four support arms with peel-and-stick 3M VHB pads for quick attachment, to allow for maximum movement and superior bass. Spring-loaded push terminals make amplifier wire connections a breeze. An integrated M3 thread allows for mechanical mounting to create even more structural rigidity, while the 30 W maximum power handling supports even the largest application.

Sound eXciters Speakers

ImageManufacturer Part NumberDescriptionFrequency - Self ResonantAvailable QuantityView Details
EXCITER 4 OHM 107DBASX05404-HD-REXCITER 4 OHM 107DB480Hz238 - ImmediateView Details
EXCITER 8 OHM 104DBASX05408-HD-REXCITER 8 OHM 104DB480Hz493 - ImmediateView Details
EXCITER 4 OHM 80DBASX08604-SW-REXCITER 4 OHM 80DB35Hz42 - ImmediateView Details
EXCITER 4 OHM 106DBASX08804-TP-REXCITER 4 OHM 106DB220Hz134 - ImmediateView Details
EXCITER 8 OHM 103DBASX08808-TP-REXCITER 8 OHM 103DB220Hz0View Details
EXCITER 4 OHM 105DBASX10104-SPD-REXCITER 4 OHM 105DB220Hz5 - ImmediateView Details
EXCITER 8 OHM 102DBASX10108-SPD-REXCITER 8 OHM 102DB220Hz35 - ImmediateView Details
Published: 2017-05-23