PN7462 Family All-In-One Full NFC Controllers

NXP's PN7462 family NFC controllers with customizable firmware

Image of NXP PN7462 Family All-In-One Full NFC ControllerNXP's PN7462 family is based on the first single-chip, dual-interface reader IC. Equipped with a low-power ARM® Cortex®-M0 microcontroller core with USB, the family supports contact and contactless interfaces with full NFC functionality. Low-power operation, extensive memory resources, a complete set of host and peripheral interfaces, and reader libraries compliant with different standards combined to enhance performance while simplifying final certification and delivery. The family includes the PN7462, which has an optional contact interface and 160 KB of Flash, the PN7362 with 160 KB of Flash, and the PN7360 with 80 KB of Flash. These state-of-the-art devices are single-chip solutions for contact, contactless, and NFC operation, and can be loaded with fully custom applications. Optimized antenna operation and low-power modes enable best-in-class performance.

Features and Benefits
  • Supply voltage from 7 V to 36 V
  • Quick development of complete applications
  • DPC for optimized antenna performance
  • Advanced power management
  • Extensive support tools, including sample source code
  • EMVCo and NFC Forum compliance for easy certification
  • HVQFN64 package (9 mm x 9 mm)
  • ISO/IEC 14443 Type A and B licenses
  • Compact designs at a lower cost
  • Advanced, yet low-power, functionality
  • 20 MHz Cortex-M0 core
    • 80/160 KB Flash, 12 KB RAM, 4 KB EEPROM
  • State-of-the-art RF interface: Full NFC, EMVCo 2.5
    • Read/write, card emulation and peer-to-peer modes
    • Transmitter current up to 250 mA
    • Full MIFARE family support
  • Extensive host and peripheral interfaces
    • Host/slave and master interfaces: I2C, SPI, USB, HSUART
    • Optional contact interface (PN7462): UART, ISO/IEC 7816, EMVCo 4.3
    • 12 to 21 GPIOs

NFC Controllers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC RFID READER 13.56MHZ 64HVQFNPN7462AUHN/C300YIC RFID READER 13.56MHZ 64HVQFN9227 - Immediate$20.47View Details
IC RFID READER 13.56MHZ 64HVQFNPN7362AUHN/C300YIC RFID READER 13.56MHZ 64HVQFN91 - Immediate$18.30View Details
IC RFID READER 13.56MHZ 64HVQFNPN7360AUHN/C300YIC RFID READER 13.56MHZ 64HVQFN2 - Immediate$17.57View Details

Development Kit

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DEV KIT FOR PN7360 PN7362 PN7462OM27462CDKMDEV KIT FOR PN7360 PN7362 PN74620 - Immediate$383.09View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR PN7462PNEV7462BMEVAL BOARD FOR PN74620 - Immediate$196.84View Details
Published: 2016-08-31