LXES Series Electrostatic Discharge (ESD) Protection Devices

Murata's extensive lineup of low capacitance ESD protection devices for use in electronic equipment

Image of Murata's LXES Series ESD Protection Devices Murata's LXES series of ceramic and silicon-based ESD protection devices feature high suppression levels, high repetition durability, and ultra-low capacitance for use in high-speed data transmission environments. ESD protection devices are critical components in protecting sensitive circuits in electronic equipment such as mobile phones, notebook PCs and netbooks, digital cameras, and other consumer devices from electrostatic discharge (ESD).

With increased demand for more features in mobile devices and reduced feature size in today's ICs, preventing damage from electrostatic discharge has become even more of a challenge, as many solutions suffer from insufficient or degraded suppression characteristics after repeated electrostatic discharges. Murata solved these problems by enhancing these characteristics and repetition durability through the original product design.

Silicon-based parts in the LXES series feature a low capacitance design (down to 0.25 pF typical), which minimizes signal loss on high-speed data and transmission lines. Additional features include high suppression levels (less than 100 V output when the input voltage is 15 kV) and high repetition durability (1000 cycles at 8 kV contact voltage). The product series includes two-, four-, and six-line array designs, along with single line devices.

Ceramic parts in the LXES series also feature ultra-low capacitance (down to 0.05 pF typical) and small case size (down to 1.0 mm x 0.5 mm x 0.33 mm). The ceramic devices produce very little distortion (under -100 dBm at 800 MHz) making them suitable for use in antenna circuitry. They also feature high repetition durability (1000 cycles at 8 kV contact voltage).

Features
  • Ultra-low capacitance
  • High suppression levels
  • Low insertion loss
  • High repetition durability
  • RoHS compliant
Applications
  • Mobile phones
  • Notebook PCs
  • Netbooks
  • USB 2.0 / 3.0
  • HDMI 1.3
  • IEEE1394b
  • RF antenna ports
  • A/V equipment, STBs, DVDs, HDTVs, and more

Protection Devices

ImageManufacturer Part NumberDescriptionVoltage - Breakdown (Min)Available Quantity
TVS DIODE 6VWM 2DFNLXES1UTAA1-157TVS DIODE 6VWM 2DFN7V57571 - ImmediateView Details
TVS DIODE 15VWM 1005LXES15AAA1-133TVS DIODE 15VWM 1005-0View Details
TVS DIODE 4VWM 1005LXES15AAA1-153TVS DIODE 4VWM 1005-0View Details
TVS DIODE 6.3VWM 0603LXES03AAA1-134TVS DIODE 6.3VWM 0603-0View Details
TVS DIODE 4VWM 0603LXES03AAA1-154TVS DIODE 4VWM 0603-0View Details
Published: 2012-06-29