CAD | USD

MultiConnect eCell Cellular-to-Ethernet Bridge

MultiTech's simple to install and easy-to-use Ethernet-to-Cellular Bridge with a long and stable lifecycle

Image of MultiTech's MultiConnect eCell Cellular to Ethernet BridgeMultiTech's MultiConnect eCell cellular-to-ethernet bridge is available for use on Private LTE OnGo CBRS networks. This model has several unique features in comparison to other MultiConnect eCell models and MultiTech modems, routers, and gateways:

  • Simple, low-cost connectivity solution for dedicated private networks, neutral host networks, and fixed wireless networks
  • FCC Part 15 and FCC Part 96 authorized end-user device for band 48 and OnGo CBRS networks
  • Approved interoperability with CBRS base stations and access points

The MultiConnect eCell is part of MultiTech’s comprehensive portfolio of cellular connectivity products optimized for M2M/IoT communications. Easy to install and manage, the MultiConnect eCell is ideal for connecting a broad range of assets and appliances using a native Ethernet interface as a primary internet connection or for failover, out-of-band management connection over cellular. Designed with simplicity of use in mind, and for smart applications that already support networking processes, this device is an easy to install, set up by a technician or customer ensuring business continuity in a matter of minutes within retail operations, sports venues, and industrial facilities that currently depend on a wired internet connection.

Examples of devices that can benefit from using the MultiConnect eCell are video surveillance cameras, point of sale terminals, digital signs, vending machines, kiosks, Wi-Fi routers, ATM machines, and countless other fixed assets that require reliable, always-on connectivity without disrupting a LAN.

The MultiConnect eCell broadens the IoT device portfolio by offering a simple to install and easy-to-use Ethernet-to-cellular bridge with a long and stable lifecycle, all important considerations for M2M/IoT applications.

Features
  • OnGo CBRS frequency bands: CBRS (3.5GHz): (Bands 42, 43, and 48)
  • Other supported frequency bands:
    • 4G LTE: FDD/TDD: bands 1, 2, 3, 4, 5, 7, 8, 9, 12, 13, 14, 18, 19, 20, 26, 29, 30, 32, 41, 42, 43, 46, 48, and 66
    • 3G HSPA+ (bands 1, 2, 4, 5, 6, 8, 9, and 19)
  • 4G LTE Cat. 12 up to 600 Mbps DL / and up to 150 Mbps UL with fallback to 3G HSPA+
  • External SMA antenna connector for improved range and performance
  • CBRS Alliance OnGo approved
  • One Ethernet LAN port RJ-45 10/100 Mbps auto MDI/MDIX
  • 12 VDC power
  • Reset push button
  • Bridge mode (IP pass-through) via DHCP
  • Auto-scheduled reboot
  • Web UI, NTP, DDNS, and SYSLOG clients

MultiConnect eCell Cellular-to-Ethernet Bridge

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
LTE CAT 12 ETHERNET BRIDGE W/ACCMTE-L12G1-B07-USLTE CAT 12 ETHERNET BRIDGE W/ACC19 - ImmediateView Details
Updated: 2020-03-11
Published: 2019-09-24