CAD | USD

mDot™ Series Long Range RF Modules

MultiTech's mDot series supports multiple electronic interfaces and can be remotely connected for years on battery power

Image of MultiTech's mDot SeriesMultiTech's mDot is an inexpensive LoRaWAN™-ready, low-power wide area network (LPWAN) RF module capable of two-way communication over distances in excess of 10 miles / 16 km with excellent noise immunity and the ability to penetrate deep into buildings and through structures.

The mDot brings intelligence, reduced complexity, and lower overall bill of materials cost to the very edge of the network by supporting a low-power ARM® Cortex®-M4 processor, running ARM's mbed™ OS, complete with developer friendly libraries to optimize RF performance, distribute decision-making to the network edge, and control and monitor remote field assets.

With support for multiple electronic interfaces, just about any "thing" can be cost effectively and remotely connected with the MultiTech mDot for years on battery power.

Benefits Features
  • Up to 10 miles / 16 km range
  • Deep in-building penetration : 1 to 3 miles / 2 km
  • Developer friendly to integrate and quickly deploy assets
  • Runs for years on battery power
  • FCC/CE end-certified with ARM mbed libraries for developers
  • Multiple I/O interfaces for most anything
  • LoRaWAN data rates 293 bps - 20 Kbps FSK up to 300 Kbps
  • Two-way duplex communication, ideal for emergency or mission-critical applications

mDot Series Modules

ImageManufacturer Part NumberDescriptionRF Family/StandardAvailable QuantityView Details
RF TXRX MODULE ISM<1GHZ SMA ANTMTDOT-915-X1P-SMA-1RF TXRX MODULE ISM<1GHZ SMA ANTGeneral ISM < 1GHz55 - ImmediateView Details
RF TXRX MODULE ISM<1GHZMTDOT-868-X1P-SMA-1RF TXRX MODULE ISM<1GHZGeneral ISM < 1GHz102 - ImmediateView Details

mDot Series Dev Kit

ImageManufacturer Part NumberDescriptionTypeFrequencyFor Use With/Related ProductsAvailable QuantityView Details
EVAL KIT FOR LORAMTUDK2-ST-MDOTEVAL KIT FOR LORATransceiver; LoRa®868MHz, 915MHzMultiConnect® mDot™18 - ImmediateView Details
Published: 2015-11-13