CAD | USD

Conduit™ LoRa® Accessory Kits

MultiTech's Conduit LoRa accessory kits are designed to streamline ordering of all products needed to operate a Conduit and connect it to a MultiTech mDot™

Image of MultiTech's Conduit LoRa Accessory KitsMultiTech's Conduit LoRa accessory kits are ideal for use with the Conduit platform. The Conduit LoRa accessory kits are designed to streamline ordering of all products needed to operate a Conduit and connect it to a mDot, eliminating the need to order each component individually. The accessory kits, together with a Conduit (sold separately), provide everything needed to create a Conduit LoRa proof of concept quickly and simply, enabling manufacturers to bring LoRa solutions to market as fast as possible.

There are two versions of the Conduit LoRa accessory kits, one for 868 MHz applications and one for 915 MHz applications, designed for operation in the European Union and North American market places, respectively. Each requires the Conduit (available separately) for internet connectivity.

Features
  • Contains all accessories needed to get a Conduit LoRa proof of concept up and running
  • Greatly simplifies conduit platform ordering: now order two product numbers instead of five
  • Response to market demand to ease ordering experience

Conduit LoRa Accessory Kits

ImageManufacturer Part NumberDescriptionFrequencyFor Use With/Related ProductsAvailable QuantityView Details
ACCY KIT CONDUIT 868MHZ EUMTKIT-LORA-868ACCY KIT CONDUIT 868MHZ EU868MHzMultiConnect® mDot™0View Details
ACCY KIT CONDUIT 915MHZ NAMTKIT-LORA-915ACCY KIT CONDUIT 915MHZ NA915MHzMultiConnect® mDot™6 - ImmediateView Details

Associated Products

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
HSPA+ MLINUX PROG GATEWAY W/ACCYMTCDT-H5-210L-US-EU-GBHSPA+ MLINUX PROG GATEWAY W/ACCY0View Details
HSPA+ APP ENABLEMENT GTWY W/ACCYMTCDT-H5-210A-US-EU-GBHSPA+ APP ENABLEMENT GTWY W/ACCY0View Details
ACCY CARD GPIO FOR MTCDT-H LORAMTAC-GPIOACCY CARD GPIO FOR MTCDT-H LORA0View Details
RF ANT 868/915MHZ WHIP TILT 8AN868-915A-10HRARF ANT 868/915MHZ WHIP TILT 8"81 - ImmediateView Details
ACCY CARD LORAMTAC-LORA-868ACCY CARD LORA0View Details
Published: 2015-11-13