K78 Series Non-Isolated DC/DC Switching Regulator

Mornsun's regulator offers a wide input voltage range, smaller size, no heat sink, and is cost-effective

Image of Mornsun's Non-isolated DC/DC Switching RegulatorMornsun's K78 series is a high-efficiency switching regulator with the packages of SiP (system in package), SMD, or DFN, and the efficiency is up to 96%. They are designed as a pin-compatible replacement for LM78 linear regulators without any heatsink.

K78 series offers excellent performance and advantages - such as high efficiency, wide input voltage range, and highly accurate output voltage. An automated production factory can guarantee quality and reliability at a low cost. Such a perfect solution makes designing a switching regulator circuit redundant.

The regulated output K78-R4 series released has undergone a fundamental change in dimension and packaging which is manufactured via the chiplet SiP process, and the appearance of R4 has changed from simple and rough to refinement.

Features
  • Efficiency up to 96% (no heatsink required)
  • Wide input voltage range
  • Output current: 0.5 A to 3 A
  • Package: SiP, SMD, DFN or open-frame
  • Ambient temperature range: -40°C to +85°C (R4: -40°C to +105°C)
  • MTBF up to +8,552°C K hours
  • RoHS and Reach compliant
  • 3-year warranty
Applications
  • Drop-in replacement for LM78xx
  • Industrial
  • IoT
  • Smart homes
  • Distributed supply systems
  • Battery operated systems
  • Controllers and sensors
  • Positioning systems
  • Robotics
  • Telecommunications
  • Measurement equipment

K78 Series Non-Isolated DC/DC Switching Regulator

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
DC DC CONVERTER 1.5V 1.5WK7801T-1000R3DC DC CONVERTER 1.5V 1.5W41 - ImmediateView Details
DC DC CONVERTER 1.5V 750MWK7801T-500R3DC DC CONVERTER 1.5V 750MW32 - ImmediateView Details
DC DC CONVERTER 2.5V 2.5WK7802T-1000R3DC DC CONVERTER 2.5V 2.5W63 - ImmediateView Details
DC DC CONVERTER 2.5V 1.25WK7802T-500R3DC DC CONVERTER 2.5V 1.25W29 - ImmediateView Details
DC DC CONVERTER 3.3V 6.6WK7803-2000R3DC DC CONVERTER 3.3V 6.6W0View Details
DC DC CONVERTER 3.3V 10WK7803-3AR3DC DC CONVERTER 3.3V 10W276 - ImmediateView Details
LINEAR REGULATOR REPLACEMENT DCK7803-500R3-LBLINEAR REGULATOR REPLACEMENT DC2238 - ImmediateView Details
DC DC CONVERTER 3.3V 1.7WK7803-500R3DC DC CONVERTER 3.3V 1.7W35190 - ImmediateView Details
LINEAR REGULATOR REPLACEMENT DCK7803JT-500R3-LBLINEAR REGULATOR REPLACEMENT DC3442 - ImmediateView Details
DC DC CONVERTER 3.3V 1.7WK7803JT-500R3DC DC CONVERTER 3.3V 1.7W1857 - ImmediateView Details
DC DC CONVERTER 3.3V 3.3WK7803M-1000R3DC DC CONVERTER 3.3V 3.3W4146 - ImmediateView Details
DC DC CONVERTER +/-3.3V 2.6WK7803MT-500R4DC DC CONVERTER +/-3.3V 2.6W5326 - ImmediateView Details
DC DC CONVERTER 3.3V 3.3WK7803T-1000R3DC DC CONVERTER 3.3V 3.3W215 - ImmediateView Details
DC DC CONVERTER 3.3V 1.7WK7803T-500R3-TRDC DC CONVERTER 3.3V 1.7W865 - ImmediateView Details
DC DC CONVERTER 3.3V 1.7WK7803T-500R3DC DC CONVERTER 3.3V 1.7W573 - ImmediateView Details
DC DC CONVERTER 5V 10WK7805-2000R3DC DC CONVERTER 5V 10W994 - ImmediateView Details
DC DC CONVERTER 5V 15WK7805-3AR3DC DC CONVERTER 5V 15W2758 - ImmediateView Details
LINEAR REGULATOR REPLACEMENT DCK7805-500R3-LBLINEAR REGULATOR REPLACEMENT DC4162 - ImmediateView Details
DC DC CONVERTER +/-5V 4WK7805-500R3DC DC CONVERTER +/-5V 4W67345 - ImmediateView Details
LINEAR REGULATOR REPLACEMENT DCK7805JT-500R3-LBLINEAR REGULATOR REPLACEMENT DC1172 - ImmediateView Details
Published: 2021-10-28