CAD | USD

Linear Solutions Portfolio

Microchip offers a broad portfolio of linear solutions featuring Operational Amplifiers (Op Amps), Instrumentation Amplifiers (INAs), Comparators, Programmable Gain Amplifiers (PGAs), and DC Power/Current Sensing.

Maximize the performance of your design by using the industry’s lowest power with best-in-class offset voltages! Combine these performance benefits with small packaging optimizes system performance in a wide variety of applications for the Consumer, Industrial, Medical, and Automotive applications.

View Complete Portfolio  

Power Management Linear Mixed-Signal
Thermal Interface Development Tools

 

Linear

MCP6V91

MCP6V91

The Microchip Technology Incorporated MCP6V91/1U/2/4 family of operational amplifiers provides input offset voltage correction for very low offset and offset drift. These devices have a gain bandwidth product of 10 MHz (typical). They are unity-gain stable, have virtually no 1/f noise and have good Power Supply Rejection Ratio (PSRR) and Common Mode Rejection Ratio (CMRR). These products operate with a single supply voltage as low as 2.4 V, while drawing 1.1 mA/amplifier (typical) of quiescent current.

 

MCP6V91 Blood Glucose Application Diagram

MCP6V91 Diagram

Part Number Description    
MCP6V91 10 MHz, Zero-Drift Op Amps Datasheet MCP6V91 MCP6V91 Product Page

 

MCP6411

MCP6411

The MCP6411 is a single general-purpose op amp offering integrated EMI Protection and rail-to-rail input/output over the 1.7 to 5.5 V operating range. This amplifier has a typical GBWP of 1 MHz with typical quiescent current of 50 µA. The MCP6411 is available in SC-70 and SOT-23 packages.

 

MCP6411 CO Detector Application Diagram

MCP6411 Diagram

Part Number Description    
MCP6411 1 MHz Operational Amplifier with EMI Filtering Datasheet MCP6411 MCP6411 Product Page

 

MCP6N16

MCP6N16

The MCP6N16 is a zero-drift instrumentation amplifier designed for single-supply operation with rail-to-rail input (no common mode crossover distortion) and output performance. The supply voltage range is low enough to support many portable applications. All devices are fully specified from -40°C to +125°C. Each device has EMI filters at the input pins, providing superior EMI rejection. This family has three minimum gain options (1, 10 and 100 V/V) in order to allow the user to optimize the input offset voltage and input noise for different applications.

 

Wearable Activity Monitor Application Diagram

MCP6N11 Diagram

Part Number Description    
MCP6N16 Single, 500 kHz Zero-Drift Instrumentation Amplifier, Enable Datasheet MCP6N16 MCP6N16 Product Page

 

MCP6V01

MCP6V01

The MCP6V01/2/3 family of operational amplifiers has input offset voltage correction for very low offset and offset drift. These devices have a wide bandwidth product and strongly reject switching noise. They are unity gain stable, have no 1/f noise, and have good PSRR and CMRR. These products operate with a single supply voltage as low as 1.8 V and are designed in an advanced CMOS process. AEC-Q100 Grade 1 qualification is available for this device.

 

MCP6V01 Pulse Oximeter Application Diagram

MCP6V01 Diagram

Part Number Description    
MCP6V01 1.3 MHz, Single, Zero-Drift Op Amp  Datasheet MCP6V01 MCP6V01 Product Page

 

Analog and Interface Treelink Tool MINDI Simulation Tool Application Notes Videos
MCP111 MCP1700 TCM809 MCP1501 MCP3201 MCP9700 RE46C100 MCP6411 MCP6N16 Product Page MCP9808 Product Page AC243007 Product Page MCP16251 Product Page MCP73811 Product Page USB3740 Product Page RN4020 Product Page MCP16251 Product Page MCP6N16 Product Page MCP33131D-10 Product Page MCP6V01 Product Page MCP6V01 Product Page MCP4728 Product Page RN4020 Product Page MIC5253 Product Page