CAD | USD

DuraBlue™ K2 Ultracapacitors

Maxwell offers their DuraBlue K2 ultracapacitors

Image of Maxwell Technologies' DuraBlue™ K2 UltracapacitorsMaxwell Technologies expands its K2 family of ultracapacitors with the 2.85 V, 3400 Farad cell. It expands the power range of the K2 family by 17% and the energy range by 23%, making it the most powerful cell available in the industry-standard 60 mm cylindrical form-factor. It is the first cell to incorporate Maxwell’s DuraBlue™ Advanced Shock and Vibration technology. DuraBlue technology is tested to some of the most demanding environmental requirements for transportation, increasing vibrational resistance by approximately 300% and shock immunity by 400% when compared to ultracapacitor-based competitive offerings.

Features and Benefits
  • DuraBlue™ shock and vibration technology
  • Up to 1,000,000 duty cycles or 10-year DC life
  • Highest power and energy
  • Up to 18 kW/kg of specific power2
  • Up to 4.00 Wh of stored energy2
  • Threaded terminals or laser-weldable posts
Applications
  • High shock and vibration environments
  • Automotive subsystems
  • Wind turbine pitch control
  • Hybrid vehicles
  • Rail
  • Heavy industrial equipment
  • UPS and telecom systems

DuraBlue™ K2 Ultracapacitors

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
CAP 3400F 2.85V CHASSIS STUD MTBCAP3400 P285 K04CAP 3400F 2.85V CHASSIS STUD MT0View Details
CAP 3400F 2.85V CHASSIS MTBCAP3400 P285 K05CAP 3400F 2.85V CHASSIS MT0View Details
Published: 2014-10-06