MAX17330X22+ Standalone 1-Cell Charger, Fuel Gauge, and Protector

Maxim's highly integrated charger, fuel gauge, protector, and battery internal self-discharge detection IC for 1-cell lithium-ion/polymer batteries

Image of Maxim’s MAX17330X22+ Stand-Alone 1-Cell Charger, Fuel Gauge, and Protector Maxim's MAX17330 regulates charge voltage, current, and FET temperature with stand-alone charging supported by flexible configuration in nonvolatile memory. The IC supports the following applications: low-power charging including 1 mA to 500 mA directly from universal 5 V USB, high-power parallel packs (>1000 mA), and protection and charging control, pack or host side.

The MAX17330 ideal diode circuit supports a quick response to system transients and adapter removal with a low voltage drop across the CHG FET.

The IC uses the ModelGauge™ m5 EZ algorithm that combines the short-term accuracy and linearity of a coulomb counter with the long-term stability of a voltage-based fuel gauge to provide industry-leading accuracy. The IC automatically compensates for cell aging, temperature, and discharge rate while providing accurate state-of-charge (SOC) in milliampere-hours or percentage over a wide range of operating conditions.

The IC monitors the voltage, current, temperature, and state of the battery to protect against over/undervoltage, overcurrent, short-circuit, over/undertemperature and overcharge conditions, and internal self-discharge protection using external high-side N-FETs to ensure that the lithium-ion/polymer battery operates under safe conditions which prolong the life of the battery.

Features
  • Nonvolatile programmable stand-alone AccuCharge charger
    • Battery health and programmable safety/protection
    • Overvoltage/overcharge-current
    • Overcharge/discharge/short-circuit current
    • Over/under temperature
  • ModelGauge m5 EZ algorithm
    • Percent, capacity, time-to-empty/full, and age
    • Cycle+™ age forecast
  • Precision measurement without calibration
  • History logging and user data
  • Low quiescent current
  • SHA-256 Authentication to prevent cloning
  • 1.9 mm x 2.5 mm 15-bump 0.5 mm pitch WLP
  • Pushbutton wakeup/factory ship mode (0.5 μA)
Applications
  • USB PPS and direct charging
  • Smart batteries and hybrid supercapacitor batteries
  • Dual Screen smartphones and tablets
  • Hearables and wearables
  • Medical devices and health and fitness monitors
  • Parallel battery AR/VR systems
  • USB PPS and direct charging

MAX17330X22+ Standalone 1-Cell Charger, Fuel Gauge, and Protector

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
IC BATT MFUNC LI-ION 1CELL 15LWPMAX17330X22+IC BATT MFUNC LI-ION 1CELL 15LWP1300 - Factory StockView Details

Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
EVKIT FOR WLP MODELGAUGE M5 1S IMAX17330X2EVKIT#EVKIT FOR WLP MODELGAUGE M5 1S I12 - Immediate
34 - Factory Stock
View Details
Published: 2021-11-17