CAD | USD

IFM Magnifier Lamps

Luxo’s IFM magnifier lamps are ideal, light-duty magnifiers for low-power inspection

Image of Luxo's IFM Magnifier LampsThe Luxo IFM magnifiers have a sturdy, stamped-steel shade featuring a 5" diameter, 3-diopter (1.75 X) or 5-diopter (2.25 X) lens. These lenses provide a large viewing area and a 22 W, circline fluorescent lamp with a built-in starter switch which produces 360º, shadow-free illumination with just a touch. A lamp diffuser cover protects the bulb from damage. The flexibility of the neck assembly and external spring-balanced arm allow for maximum movement and positioning.

Features
  • Built-in starter switch
  • 3-wire cord
  • Operates on 115 VAC
  • Edge clamp or base mount
  • 5" diameter, 3-­diopter (1.75 X) or 5-diopter (2.25 X) lens
  • 22 W circline fluorescent lamp provides 360° shadowfree illumination
  • UL/CUL listed
  • 5-year warranty
  • 30" or 45" external spring arm
  • Expanded model range
  • Lamp diffuser cover
  • 30" arm models are available with a weighted base

IFM Magnifier Lamps

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
LAMP MAGNIFIER 5 DIOPT 115V 22W16346WTLAMP MAGNIFIER 5 DIOPT 115V 22W0View Details
LAMP MAGNIFIER 3 DIOPT 115V 22W16345WTLAMP MAGNIFIER 3 DIOPT 115V 22W0View Details
Published: 2016-08-23