CAD | USD

Sterling-LWB™ Wi-Fi and Bluetooth® Module

Laird - Embedded Wireless Solutions offers their Sterling-LWB, 2.4 GHz, Wi-Fi, Bluetooth Smart Ready®, multi-standard module

Image of LSR Sterling-LWB Wi-Fi and Bluetooth Smart Ready Multi-Standard ModuleLaird's Sterling-LWB, 2.4 GHz, Wi-Fi, Bluetooth Smart Ready, multi-standard module provides customers with more options, more certifications, and a greater variety of antenna options, which altogether provides greater flexibility to meet the challenging requirements of many wireless designs. This certified module is based upon the Cypress 4343W chipset, and supports IEEE 802.11 b/g/n, BT 2.1+EDR, and BLE 4.1 wireless connectivity. The module comes in three configurations to best address specific applications, features an industrial temperature rating of -40°C to +85°C, and offers an industry-leading breadth of certifications and antenna options.

Features
  • Delivers IEEE 802.11 b/g/n, BT 2.1+EDR, and BLE 4.1 wireless connectivity
  • Three configuration options available:
    • SiP module (10 mm x 10 mm x 1.2 mm)
    • Module with chip antenna (15.5 mm x 21 mm x 2 mm)
    • Module with external U.FL antenna port (15.5 mm x 21 mm x 2 mm)
  • All three configurations feature an industrial temperature rating of -40°C to +85° C
  • Based on next-generation silicon from Cypress (BCM4343W)
  • Enhanced, collaborative, co-existence algorithms
  • Best-in-class output power and Rx sensitivity
  • Optional, integrated advanced chip antenna offers greater resistance to de-tuning versus trace or standard chip antennas
  • Direct driver support for both Linux and Android™
  • SIG certified Bluetooth driver
  • Development board with SD card form factor for simple connectivity with Freescale i.MX 6 and other platforms
  • Multiple certified 2.4 GHz antenna options

Applications
  • Security and building automation
  • Internet of things (IoT) / M2M connectivity
  • Smart gateways

Sterling-LWB Modules

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
RX TXRX MODULE WIFI U.FL SMD450-0148CRX TXRX MODULE WIFI U.FL SMD0View Details
RX TXRX MODULE WIFI CHIP SMD450-0152CRX TXRX MODULE WIFI CHIP SMD0View Details
RX TXRX MOD WIFI SURFACE MOUNT450-0159CRX TXRX MOD WIFI SURFACE MOUNT4 - ImmediateView Details
Published: 2016-08-31