CAD | USD

2.4 GHz Dipole Antennas

Laird - Embedded Wireless Solutions introduces its 2.4 GHz dipole antennas with reverse polarity SMA connector

Image of LSR's 2.4 GHz Dipole AntennaLaird's 2.4 GHz dipole antennas offers reverse polarity SMA connector. For use with ProFLEX01-R2™, TiWi-uB1™, TiWi-uB2™, and TiWi-BLE™ radio modules.

Specifications
  • Gain: 2 dBi
  • Impedance: 50 Ω, nominal
  • Type: dipole
  • Polarization: linear vertical
  • VSWR: <=2.5 : 1, maximum
  • Frequency: 2400 MHz to 2500 MHz
  • Weight: 13 g
  • Size: 105 x 10 mm
  • Antenna color: black

2.4 GHz Dipole Antennas

ImageManufacturer Part NumberDescriptionFrequency GroupAvailable Quantity
RF ANT 2.4GHZ WHIP TILT RP-SMA001-0001RF ANT 2.4GHZ WHIP TILT RP-SMAUHF (2GHz ~ 3GHz)1580 - ImmediateView Details
RF ANT 2.4GHZ WHIP TILT RP-SMA001-0010RF ANT 2.4GHZ WHIP TILT RP-SMAUHF (2GHz ~ 3GHz)200 - ImmediateView Details
RF ANT 2.4GHZ/5.5GHZ WHIP TILT001-0012RF ANT 2.4GHZ/5.5GHZ WHIP TILTUHF (2GHz ~ 3GHz), SHF (f > 4GHz)397 - ImmediateView Details

For use with

ImageManufacturer Part NumberDescriptionProtocolAvailable Quantity
RF TXRX MODULE 802.15.4 U.FL ANT450-0076RF TXRX MODULE 802.15.4 U.FL ANTZigbee®2562 - ImmediateView Details
RF TXRX MOD BLUETOOTH TRACE ANT450-0103CRF TXRX MOD BLUETOOTH TRACE ANTBluetooth v4.00View Details
RF TXRX MODULE BLUETOOTH450-0104RF TXRX MODULE BLUETOOTHBluetooth v4.0 Dual Mode5840 - ImmediateView Details
RF TXRX MOD BLUETOOTH/WIFI U.FL450-0064RF TXRX MOD BLUETOOTH/WIFI U.FL802.11b/g/n, Bluetooth v4.0 Dual Mode0View Details
Published: 2015-03-31