EL-WiFi-X Series Wi-Fi® Products

Lascar's EL-WiFi-X series is extending the capabilities of data logging

Image of Lascar's EL-WiFi-X Series Temperature Data LoggerLascar’s EL-WiFi products offer automated, cloud-connected temperature and humidity monitoring. Simply set the device up using the free PC software or mobile app, then benefit from 24/7 access to data via EasyLog Cloud (accessible via internet browser or free mobile app).

Using EasyLog Cloud, the user can view, analyze, and graph live and historic data readings. On top of this, the user can manage device settings such as sample rate, transmission rate, alarm limits, and email notifications, as well as view and manage any active alarms or device events.

EL-WiFi-X products offer the advanced functionality of their existing EL-WiFi range and extend this with two major enhancements:

  • Calibratable probes
    • It is recommend devices are recalibrated every 12 months to ensure that data readings remain accurate. With the X probes, devices no longer need to be removed from service for extended periods while they get recalibrated. Order a replacement probe with calibration and it will come with a new UKAS traceable calibration certificate. The user can simply swap this in for the old probe and even send the old one back to Lascar for recalibration to reduce the costs of purchasing new probes.
  • Flashing light and sounder alarm warnings
    • EL-WiFi-X products extend the EL-WiFi alarm functionality beyond the alarm status on its LCD screen. A flashing indicator is visible through the transparent red casing and an audible sounder alerts anyone nearby. While the user can still also benefit from email notifications via the EasyLog Cloud, they can rest assured that these changes offer significantly improved local alarming, completely independent of the Cloud, with no reliance on Wi-Fi connection.
Features
  • Temperature measurement range -40°C to +125°C (-40°F to +257°F)
  • Configurable alarm levels with onboard warning light and sounder
  • Digital calibratable probe with 3 m cable (calibration certificate can be ordered separately)
  • No need to remove from service for recalibration, just replace the probe
  • Wirelessly stream and view data on the EasyLog Cloud, and configure alarm email notifications
  • View and analyze multiple devices, including graphing of historic data
  • Easy device setup using free PC software or mobile app
  • Device memory stores all data even if Wi-Fi is temporarily disconnected
Applications
  • Food and drink storage and processing
  • Environmental monitoring for homes, offices, and factories
  • Veterinary and animal welfare
  • Horticulture and vertical farming
  • Concrete curing
  • Vaccine monitoring
  • Environmental data collection
  • Energy management

EL-WiFi-X Series Wi-Fi® Products

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
WIFI-CONNECTED HIGH-ACCURACY TEMEL-WIFI-TPX+WIFI-CONNECTED HIGH-ACCURACY TEM24 - ImmediateView Details
HIGH-ACCURACY WIFI VACCINE MONITEL-WIFI-VACXHIGH-ACCURACY WIFI VACCINE MONIT0View Details
CALIBRATABLE THERMISTOR PROBE FOEL-P-VACXCALIBRATABLE THERMISTOR PROBE FO8 - ImmediateView Details
CALIBRATABLE THERMISTOR PROBE FOEL-P-TPX+CALIBRATABLE THERMISTOR PROBE FO10 - ImmediateView Details
Published: 2020-11-19