CAD | USD

ARM® DS-5 Development Studio

Complete suite of tools for embedded C/C++ software development on ARM-based targets

ARM® DS-5 Development Studio

The ARM DS-5 provides comprehensive support for software development, and SoC design and bring-up. The suite includes DS-5 Debugger, ARM Compiler, Linaro GCC, Streamline performance analyzer, simulation models and the Eclipse IDE.

ARM® DS-5 Development Studio Streamline performance analyzer enables you to get the best out of your system’s resources and create high performance, energy efficient products. It brings together system performance metrics, software tracing, statistical profiling and power measurement to identify code hotspots, system bottlenecks and other unintended effects of your code or the system architecture.

The ARM C/C++ Compiler is TÜV Certified and fulfils the requirements for Development tools classified T3 according to IEC 61508-3. The Compiler Safety Package comes with DS-5 Ultimate Edition.

TÜV Certified Icon

Debug and Trace

DS-5 debugger supports software development and debugging, and SoC bring-up, via the following Debug/Trace Adapters:

  • ARM DSTREAM
  • Keil ULINKpro-D family
  • CMSIS-DAP over USB

The ARM® DSTREAM High-Performance Debug and Trace unit enables powerful software debug and optimization on ARM processor-based hardware targets.

  • 4GB trace buffer for extended trace capture
  • Download speed up to 2.5MB per second
  • JTAG clock up to 60 MHZ
  • Flexible architecture to support 3rd party IP
DS-5 – Edition Ultimate Professional
Eclipse IDE check check
ARM processors up to ARMv7 check check
ARMv8 processors
Compiler Safety Package
check
check
 
Debugger –
  • Linux and Android gdbserver
  • Linux and Android Application rewind
  • Bare metal, RTOS and Linux kernel
  • Non-invasive instruction and data trace
check
check
check
check
check
check
check
check
Streamline Performance Analyser
  • Performance counters
  • Multicore analysis
  • External energy data
check
check
check
check
check
check
3rd party RTOS awareness check check
Order Code - node-locked
Package, perpetual   DS5PE-KT-30000
Download, perpetual   DS5PE-KD-30000
Download, 1 year limited DS5UE-KD-30001 DS5PE-KD-30001
Order Code –Flex-LM-floating
Package, perpetual   DS5PE-KT-40000
Download, perpetual   DS5PE-KD-40000
Download, 1 year limited DS5UE-KD-40001 DS5PE-KD-40001