Intel® RealSense™ ID Solution F450, F455

Intel's facial authentication solution enables secure entry for everyone, everywhere

Image of Intel® RealSense™ ID Solution F450, F455Designed with a large vertical field of view, Intel RealSense ID can authenticate people from 120 cm to 190 cm tall at a 55 cm distance and supports users from 0.3 m to 1 m away from the sensor. A low-power system, Intel RealSense ID consists of an SOC for data processing on-device, with dual cameras for authentication, IR illuminators to allow indoor and outdoor operation, a secure element to protect privacy, and a specialized neural network to adapt over time.

Features
  • Field of view (H x V): 56° × 78°
  • Recommended range: 0.3 meters to 1 meter
  • Host USB2 interface 480 Mbs
Applications
  • ATMs
  • Kiosks
  • Smart locks
  • Access control points
  • Point of sale
  • General facial recognition identification applications

Intel RealSense ID Solution F450 F455

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
CAMERA DEPTH MODULE ID F45082635DSF450CAMERA DEPTH MODULE ID F4500View Details
CAMERA DEPTH PERIPH ID F45582635DSF455CAMERA DEPTH PERIPH ID F4550View Details
Published: 2021-06-08