P9242-R-EVK and P9221-R-EVK Wireless Power Reference Kits

IDT offers its P9242-R-EVK and P9221-R-EVK wireless power reference kits for 15 W applications

Image of IDT's P9242-R-EVK and P9221-R-EVK Wireless Power Reference KitsIDT’s P9242-R-EVK and P9221-R-EVK wireless power reference kits are targeted for applications ranging from 5 W to 15 W. The turnkey wireless power reference solution is comprised of both a transmitter board (P9242-R-EVK) and a receiver board (P9221-R-EVK) that are WPC-1.2.2 compliant.

The reference kit solution is a comprehensive, turnkey, wireless power reference design for immediate prototyping. An associated layout module allows for direct copy to a system board, while an optimized and fully-tested BOM takes the guess work out of component selection. In addition, the extensive digital library of collateral eliminates traditional design and support barriers regardless of application volume.

Features and Benefits
  • Supports up to 15 W applications
  • WPC-1.2.2 compliant
  • Peak 87% system efficiency at 15 W
  • Embedded 32-bit ARM® processor
  • Supports I2C communication
  • Extensive digital library of collateral
  • Schematic and layout import files provide seamless integration
  • Compact development package for fast prototyping
  • Fully tested bill of material (BOM)

Wireless power reference kits - Proven architecture, compact sizes, and a broad portfolio

P9242-R-EVK and P9221-R-EVK Wireless Power Reference Kits

ImageManufacturer Part NumberDescriptionEmbeddedUtilized IC / PartSupplied ContentsAvailable QuantityView Details
15 WATT WIRELESS POWER TRANSMITTP9242-R-EVK15 WATT WIRELESS POWER TRANSMITT-P9242-RBoard(s), Power Supply0View Details
15 WATT WIRELESS POWER RECEIVERP9221-R-EVK15 WATT WIRELESS POWER RECEIVER-P9221-RBoard(s)0View Details
Published: 2017-02-14