HMC Series SPDT Switches

Analog Devices' high performance switch features DC to 20 GHz coverage with up to 45 dB of isolation

Image of Analog Devices' New HMC Series SPDT SwitchesReady to meet the demanding requirements of their global customer base, Analog Devices products features a broad range of SPDT MMIC RF switches that are capable of handling up to 2 W of power, while providing continuous frequency coverage from DC to 50 GHz, and from 55 to 86 GHz. These switches exhibit wideband performance, high isolation, low insertion loss and fast settling times, through reflective, non-reflective, and GaAs, silicon and PIN diode-based topologies. Suitable for a wide range of applications including CATV, microwave and millimeterwave communications, test and measurement, satcom, sensors, and radar, Analog Devices' MMIC SPDT switches are available in bare die, as well as in plastic, ceramic, and hermetic SMT packages.

HMC Series SPDT Switches

ImageManufacturer Part NumberDescriptionAvailable Quantity
IC RF SWITCH SPDT 2.2GHZ 8MSOPHMC546MS8GEIC RF SWITCH SPDT 2.2GHZ 8MSOP178 - ImmediateView Details
IC RF SWITCH SPDT 18GHZHMC-C058IC RF SWITCH SPDT 18GHZ9 - ImmediateView Details
IC RF SWITCH SPDT 2.7GHZ 6DFNHMC546LP2EIC RF SWITCH SPDT 2.7GHZ 6DFN0View Details
IC RF SWITCH SPDT 3.5GHZ 8MSOPHMC284AMS8GETRIC RF SWITCH SPDT 3.5GHZ 8MSOP0View Details
IC RF SWITCH SPDT 6GHZ 8MSOPHMC336MS8GETRIC RF SWITCH SPDT 6GHZ 8MSOP0View Details
IC RF SWITCH SPDT 14GHZ 16QFNHMC347LP3ETRIC RF SWITCH SPDT 14GHZ 16QFN0View Details
IC RF SWITCH SPDT 20GHZ 16QFNHMC547LP3ETRIC RF SWITCH SPDT 20GHZ 16QFN0View Details
IC RF SWITCH SPDT 28GHZ 16CSMTHMC547LC3TRIC RF SWITCH SPDT 28GHZ 16CSMT0View Details
IC RF SWITCH SPDT 2.1GHZ 6DFNHMC646LP2ETRIC RF SWITCH SPDT 2.1GHZ 6DFN1479 - ImmediateView Details
IC RF SWITCH SPDT 3GHZ 8MSOPHMC574MS8ETRIC RF SWITCH SPDT 3GHZ 8MSOP0View Details
Published: 2014-09-22