CAD | USD

GC 10 Solder Paste

Henkel LOCTITE introduces GC 10 - this Game Changer is the first-ever temperature stable solder paste

Image of Henkel LOCTITE GC 10 Solder PasteIn what is a true market breakthrough, Henkel LOCTITE has developed the first-ever temperature stable solder paste. Henkel LOCTITE's GC 10 is stable at 26.5°C for one year and at temperatures of up to 40°C for one month. GC 10 provides benefits throughout the logistics and operations chain, while still offering unbeatable printability and reflow performance.

  • No refrigeration
  • Improved stability
  • Improved printing
  • Improved reflow

Video - Henkel LOCTITE GC 10

Improved Printing Improved Stability Improved Reflow Improved Paste Management
Abandon time: 8-24 hours On-line stencil stability: 3 days at 80% RH Excellent coalescence for 0201, 01005, and 0.3 mm pitch Superior on-line paste utilization
Stencil life: 16-72 hours Paste stability: 12x over conventional After 3 days at 80% RH, zero dewetting on long soak Eliminates end-of-day paste scrapping
High yield paste volumes with lowest aspect ratio Elevated temperature stability: 100x over conventional Minimal hot slump at 182°C Eliminates refrigerated warehouse storage
Industry leader in paste-transfer efficiency Improved shipping logistics management Best in class cosmetic appearance for Pb-free solder joints Eliminates cold pack, dry ice, and overnight shipping
    Exceptional wetting for long, hot reflow profiles  
Attributes Current Technology Henkel LOCTITE GC 10
Regulatory compliance Halide/halogen free Zero halogens added
Particle size distribution Type 3, 4 Type 3, 4, 5
Storage
Performance stable at 26.5°C 1 month 1 year
Performance stable at 40°C
1 day
1 month
Performance stable at 50°C 0 1 week
Process
Abandon time 1 - 4 hours 8 - 24 hours
Soak temperature (reflow)
150°C - 180°C
150°C - 200°C
On-line paste utilization 75% > 95%
Start-up time 4 - 24 hours 0 hours
Published: 2015-04-03