CAD | USD

M225 Series Industrial High-Performance Connectors

Harwin’s 2.00 mm pitch connectors for high vibration and automated crimping

Image of Harwin's M225 Series Industrial High-Performance ConnectorsHarwin's M225 connector series is a 2.00 mm pitch, high-performance range ideal for the industrial market. They are designed to resist industrial levels of vibration and shock in a practical package suitable for automated assembly at high volumes.

This cable-to-board, double row design mates a through-board PCB male connector to a choice of crimp contacts, accommodating 22 AWG to 28 AWG wires on the female connector. The female crimp contacts are available in both loose (for prototyping) and reeled (for high-volume automation) packaging, and a hand crimp tool can be ordered for low-volume work.

To meet the higher requirements of vibration, shock, and acceleration for industrial products, the contact style utilizes three contact surfaces touching the male mating contact. This innovative contact design is capable of 3 A per contact when electrically loaded. Added security is optionally provided with a unique and simple connector locking mechanism fitted to the female housing. The expanded rubber locking hardware is engaged by pressing home a pin on either end of the connector.

Features
  • Innovative 3-finger contact increases performance
  • Resists 10 G vibration for 6 hours
  • 3.3 A per contact in isolation and 3.0 A all contacts simultaneously
  • Suitable for automated crimping at high volumes
  • Expanding rubber locking fixing for a fast and secure connection
  • Polarized housing with shrouded contacts
Applications
  • Factory and mobile machinery
  • Control panels and subsystems
  • Drives
  • Robotics and automation
  • Portable and hand-held devices
  • Ground and machinery monitoring

M225 Series Industrial High-Performance Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
CONN SOCKET 22-24AWG CRIMP TINM225-2530046CONN SOCKET 22-24AWG CRIMP TIN43382 - ImmediateView Details
CONN SOCKET 26-28AWG CRIMP TINM225-2540046CONN SOCKET 26-28AWG CRIMP TIN44400 - ImmediateView Details
CONN SOCKET 26-28AWG CRIMP TINM225-2840046CONN SOCKET 26-28AWG CRIMP TIN9874 - ImmediateView Details
CONN SOCKET 22-24AWG CRIMP TINM225-2830046CONN SOCKET 22-24AWG CRIMP TIN6350 - ImmediateView Details
CONN HEADER VERT 26POS 2MMM225-5202646CONN HEADER VERT 26POS 2MM134 - ImmediateView Details

Hand Tool/Crimper

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
TOOL HAND CRIMPER 22-28AWG SIDEZ80-255TOOL HAND CRIMPER 22-28AWG SIDE4 - ImmediateView Details
Published: 2019-01-24