MICA: Modular Industrial Computing Architecture

Harting offers its MICA, modular industrial computing architecture that is a fast, easy way to connect to the industrial internet

Image of HARTING's MICA: Modular Industrial Computing ArchitectureThe HARTING MICA is a modular platform made from open hardware and software components. Unlike single-board computers, such as the Raspberry Pi, this circuit board is divided into three parts with one of these parts being customizable. The form factor and degree of protection remain unchanged after hardware adjustments.

MICA is unshakeable. The system is designed for harsh industrial and railway environments, has no fan, and is maintenance-free. It can be used in metallic environments and is resistant to dust, moisture, and temperature. Direct data processing on the machine – with the MICA computing system

HARTING IIC MICA, modular industry computing architecture makes it possible to temporarily save, evaluate and process data in the immediate vicinity of machinery and equipment. With its modular open platform, the HARTING IIC MICA can be customized with custom hardware, software and interfaces, to suit your individual requirements for Integrated Industry.

*Laird Technologies' PoE injector, POE-24I, is required to power the MICA device.

Features
  • 4 GB eMMC Flash memory plus up to 32 GB more on a micro SD card
  • Designed for harsh industrial environments (IP67)
  • Supports POE
  • Tested according to industry and railway standards
Applications
  • Machine health monitoring
  • Condition-based maintenance
  • Process monitoring
  • Asset tracking
  • Smart buildings and infrastructure
  • Smart cities and transportation

Video:  The IIoT and HARTING MICA Explained

PoE Injector

ImageManufacturer Part NumberDescriptionTypeVoltage - InputNumber of PortsAvailable QuantityView Details
POE INJECTOR 19.2W 24V DESKTOPPOE-24IPOE INJECTOR 19.2W 24V DESKTOPMidspan Injector90 ~ 264 VAC140 - ImmediateView Details

Accessories

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
M12 XCODED TO RJ45 CABLE ASSEMBL09478411002M12 XCODED TO RJ45 CABLE ASSEMBL0View Details
CBL 12POS MALE TO WIRE 6.56'21348400C79020CBL 12POS MALE TO WIRE 6.56'21 - ImmediateView Details
CBL USB2.0 A PLUG TO A PLG 4.92'09451451902CBL USB2.0 A PLUG TO A PLG 4.92'0View Details
Published: 2017-03-02