CAD | USD

UL Approved Inrush Current Limiters

EPCOS' inrush current limiters are designed to suppress high inrush current surges

Image of Epcos B57213P0 and B57211P0 Inrush Current Limiters SeriesEPCOS brand inrush current limiters are designed to suppress high inrush current surges which can occur when electrical equipment such as SMPs, motors, amplifiers, and control boards, are powered on. Such high currents are caused by extremely low impedance of smoothing capacitors or coils. The B57213P0 and B57211P0 series offer one coating material flame retardant to UL 94 V-0.

Features and Benefits

  • Black coated thermistor disk 13 mm and 14.5 mm
  • Coating material flame retardant to UL 94 V-0
  • Kinked leads for tinned copper wire
  • Wide range of resistance values
  • High stability for electrical characteristics
  • UL approval (E69802)

UL Approved Inrush Current Limiters

ImageManufacturer Part NumberDescriptionR @ 25°CAvailable Quantity
ICL 25 OHM 20% 2.5A 13MMB57211P0250M301ICL 25 OHM 20% 2.5A 13MM25 Ohms0View Details
ICL 20 OHM 20% 3A 13MMB57211P0200M301ICL 20 OHM 20% 3A 13MM20 Ohms375 - ImmediateView Details
ICL 5 OHM 20% 5A 13MMB57211P0509M301ICL 5 OHM 20% 5A 13MM5 Ohms3511 - ImmediateView Details
ICL 12 OHM 20% 4A 13MMB57211P0120M301ICL 12 OHM 20% 4A 13MM12 Ohms3856 - ImmediateView Details
ICL 5 OHM 20% 6A 14.5MMB57213P0509M301ICL 5 OHM 20% 6A 14.5MM5 Ohms1065 - ImmediateView Details
ICL 3 OHM 20% 7A 14.5MMB57213P0309M301ICL 3 OHM 20% 7A 14.5MM3 Ohms860 - ImmediateView Details
ICL 4 OHM 20% 5A 13MMB57211P0409M301ICL 4 OHM 20% 5A 13MM4 Ohms1240 - ImmediateView Details
ICL 4 OHM 20% 6A 14.5MMB57213P0409M301ICL 4 OHM 20% 6A 14.5MM4 Ohms840 - ImmediateView Details
ICL 16 OHM 20% 3A 13MMB57211P0160M301ICL 16 OHM 20% 3A 13MM16 Ohms737 - ImmediateView Details
ICL 10 OHM 20% 4A 13MMB57211P0100M301ICL 10 OHM 20% 4A 13MM10 Ohms7588 - ImmediateView Details
Published: 2014-12-16