Fanless Box Computers

EFCO’s fanless box computers are customizable high-performance systems

Image of EFCO's Fanless Box Computers EFCO's Eagle Eye fanless box computer can expand depending on what the application requires. With power efficiency and graphic performance as well as multiple wireless connections, it makes the transfer of high-speed data seamless. This unit is built to deliver outstanding performance, power, productivity, and manageability for performance-driven embedded applications and many Industry 4.0 real-time embedded computing applications as well. The compact design is ideal for machine vision, automation, and space-constrained applications. The hardware design is also optimized to eliminate the need to purchase additional add-on cards for isolated DIO.

Features

  • Expandable (AIHDP)
  • RAID mode 0/1/5 (AIHDP)
  • AI controller (AIC) for system monitoring and predictive analysis
  • Dynamic display module (DDM) to display system status in coordination with the AIC
  • Four (AIML/AIM6) or six (AIHDP) 3.0 USB ports
  • Four (AIML/AIM6) or two (AIHDP) COM ports that can be configured via the BIOS
  • Wi-Fi/cellular communications card support
  • Power LED status lights
  • Four antenna openings for optional antennas
  • Internal 2.0 USB dongle for a potential security key
  • 16-bit (AIML/AIM6) or 32-bit (AIHDP) programmable DIO
  • GbE (AIML), four GbE/PoE+ (AIM6), or GbE PoE (AIHDP)
  • Remote ignition control
  • Embedded applications
  • High availability and reliability
  • Artificial intelligence
  • Wireless communications
  • Fanless
  • Camera control
Applications
  • Machine vision
  • In-vehicle computers
  • Surveillance
  • Automation
  • Industrial

Fanless Box Computers

ImageManufacturer Part NumberDescriptionCore ProcessorSpeedNumber of CoresAvailable QuantityView Details
INTEL6TH GEN SKY LAKE U (SKL-U)AIML6-6100-8G-2.5S128G-P209B12INTEL6TH GEN SKY LAKE U (SKL-U)Intel Core i3-6100U2.3GHz2, 48 - ImmediateView Details
INTEL6TH GEN SKY LAKE U (SKL-U)AIM6-6300PI-8G-2.5S128G-P216B12INTEL6TH GEN SKY LAKE U (SKL-U)Intel Core i5-6300U2.4GHz2, 410 - ImmediateView Details
INTEL6TH/7TH GEN SKY LAKE S/ KABAIHDP-7500T-8G-2.5S256G-P216B12INTEL6TH/7TH GEN SKY LAKE S/ KABIntel Core i5-7500T2.7GHz45 - ImmediateView Details
Published: 2021-07-02