High Power Density Miniature Inductors - MPI40-V2 Series

Eaton's MPI40-V2 series of high-current, low-profile, miniature power inductors

Image of Eaton's MPI40-V2 Series of Miniature Power InductorsEaton’s MPI40-V2 miniature power inductors with their unique rugged flexible construction are magnetically shielded for low EMI noise. The low-profile design still offers high-current carrying capacity. This series offers a frequency range up to 5 MHz with a self-resonant frequency (SRF) greater than 9.5 MHz, is offered in an inductance range from 0.1 μH to 22 μH, and has a current carrying capacity from 1.2 A to 22 A.

Magnetics Selector Guide 

Features Automotive Solutions Selector
  • High current carrying capacity
  • Magnetically shielded, low EMI
  • Rugged flexible construction
  • SRF greater than 9.5 MHz
  • Inductance range from 0.1 μH to 22 μH
  • Current range from 1.2 A to 22 A
  • 4.75 mm x 4.45 mm footprint surface mount package in 1.2 mm, 1.5 mm, and 2.0 mm heights
  • Moisture sensitivity level (MSL): 1
  • Storage temperature range (component): -55°C to +125°C
  • Operating temperature range: -55°C to +125°C (ambient plus self-temperature rise)
  • Solder reflow temperature: J-STD-020 (latest revision) compliant
  • Halogen-free, lead-free, RoHS compliant

Digi-Key/Eaton's interactive selector tool is designed to accelerate the selection of components for individual automotive systems and requirements. Click on the image to open the selector and hover over the wedge that corresponds to your product need.

Image of Eaton's Automotive Solutions Selector

MPI4012-V2 Series - 1.2 mm Height

ImageManufacturer Part NumberDescriptionCurrent Rating (Amps)Current - SaturationAvailable QuantityView Details
FIXED IND 4.7UH 1.8A 195 MOHMMPI4012V2-4R7-RFIXED IND 4.7UH 1.8A 195 MOHM1.8A2.8A2253 - ImmediateView Details
FIXED IND 330NH 6.5A 19 MOHM SMDMPI4012V2-R33-RFIXED IND 330NH 6.5A 19 MOHM SMD7.5A11A11980 - ImmediateView Details

MPI4015-V2 Series - 1.5 mm Height

ImageManufacturer Part NumberDescriptionCurrent Rating (Amps)Current - SaturationAvailable QuantityView Details
FIXED IND 10UH SMDMPI4015V2-100-RFIXED IND 10UH SMD1.8A2.1A1706 - ImmediateView Details
FIXED IND 1UH 4.5A 30 MOHM SMDMPI4015V2-1R0-RFIXED IND 1UH 4.5A 30 MOHM SMD5.5A6A4965 - ImmediateView Details
FIXED IND 1.5UH 4.8A 45 MOHM SMDMPI4015V2-1R5-RFIXED IND 1.5UH 4.8A 45 MOHM SMD4.2A4.6A5957 - ImmediateView Details
FIXED IND 2.2UH 4A 75 MOHM SMDMPI4015V2-2R2-RFIXED IND 2.2UH 4A 75 MOHM SMD2.9A4.5A0View Details
FIXED IND 4.7UH 2.5A 115 MOHMMPI4015V2-4R7-RFIXED IND 4.7UH 2.5A 115 MOHM2.2A3A10081 - ImmediateView Details
FIXED IND 6.8UH 2A 185 MOHM SMDMPI4015V2-6R8-RFIXED IND 6.8UH 2A 185 MOHM SMD2A2.3A12678 - ImmediateView Details
FIXED IND 470NH 6A 14 MOHM SMDMPI4015V2-R47-RFIXED IND 470NH 6A 14 MOHM SMD7.8A9A2970 - ImmediateView Details

MPI4020-V2 Series - 2.0 mm Height

ImageManufacturer Part NumberDescriptionCurrent Rating (Amps)Current - SaturationAvailable QuantityView Details
FIXED IND 10UH 1.6A 282 MOHM SMDMPI4020V2-100-RFIXED IND 10UH 1.6A 282 MOHM SMD1.7A2.2A12016 - ImmediateView Details
FIXED IND 1UH 6A 27 MOHM SMDMPI4020V2-1R0-RFIXED IND 1UH 6A 27 MOHM SMD6.5A7A10471 - ImmediateView Details
FIXED IND 1.5UH 5A 46 MOHM SMDMPI4020V2-1R5-RFIXED IND 1.5UH 5A 46 MOHM SMD5A6A1498 - ImmediateView Details
FIXED IND 22UH 1A 350 MOHM SMDMPI4020V2-220-RFIXED IND 22UH 1A 350 MOHM SMD1.2A1.65A6398 - ImmediateView Details
FIXED IND 2.2UH 4.5A 58 MOHM SMDMPI4020V2-2R2-RFIXED IND 2.2UH 4.5A 58 MOHM SMD3.8A5.5A7260 - ImmediateView Details
FIXED IND 3.3UH 3.3A 87 MOHM SMDMPI4020V2-3R3-RFIXED IND 3.3UH 3.3A 87 MOHM SMD3.3A4A2110 - ImmediateView Details
FIXED IND 4.7UH 2.8A 105 MOHMMPI4020V2-4R7-RFIXED IND 4.7UH 2.8A 105 MOHM2.7A3.2A7881 - ImmediateView Details
FIXED IND 330NH 10A 11 MOHM SMDMPI4020V2-R33-RFIXED IND 330NH 10A 11 MOHM SMD9.5A12A2937 - ImmediateView Details
Published: 2017-10-18