PI4ULS5V108 Bidirectional 8-Bit Level Shifter

Diodes’ 8-bit bidirectional level shifter for open-drain and push-pull applications

Image of Diodes’ PI4ULS5V108 Bi-Directional 8-bit Level ShifterDiodes’ PI4ULS5V108 supports up- to 100 MHz up-translation and greater than 100 MHz down-translation at ≤ 30 pF cap load and up to 40 MHz up/down translation at 50 pF cap load which allows the LSF family to support more consumer or telecom interfaces (MDIO or SDIO). It has bidirectional voltage translation without the need for DIR pin which minimizes system effort (for PMBus, I2C, or SMbus). The PI4ULS5V108 is 5 V tolerant on I/O port which makes it compatible with TTL levels in industrial and telecom applications. Different voltage translation levels can be used on each channel increasing flexibility.

Features
  • Supports up to 100 MHz
    • High performance
  • Allows bidirectional voltage translation between 0.95 V to 3.3 V
    • Wide range voltage support
  • Low standby current
    • Power efficiency
  • Low RDS(on) reduces signal distortion
    • Higher quality signals
  • I/O port tolerant to 5 V signals allowing TTL signals interface
    • Flexible design
Applications
  • Mobile phones and other portable devices
  • SMBus, PMBus, I2C
  • GPIO, MDIO, SDIO, SVID, UART, and SPI

PI4ULS5V108 Bidirectional 8-Bit Level Shifter

ImageManufacturer Part NumberDescriptionChannel TypeAvailable QuantityView Details
INTERFACE ULS V-QFN4525-20PI4ULS5V108ZBAEXINTERFACE ULS V-QFN4525-20Bidirectional17291 - ImmediateView Details
INTERFACE ULS TSSOP-20PI4ULS5V108LEXINTERFACE ULS TSSOP-20Bidirectional2808 - ImmediateView Details
Published: 2018-12-27