CAD | USD

Multi-Touch Display Shield Smart Display

Digilent's Multi-Touch Display Shield 2.8" touchscreen display for use with Arduino, chipKIT, and Arty host boards

Image of Digilent's Multi-Touch Display Shield: Smart Display Digilent's multi-touch display shield is a 2.8" touchscreen display with a powerful on-board PIC32MZ microcontroller that performs graphics processing tasks. The display is a capacitive touchscreen with QVGA resolution (320×240) and two finger multi-touch support. The Multi-Touch Display System (MTDS) Firmware and the associated libraries allow users to design sleek, stylish user interfaces very quickly and effectively. The timing dependent tasks are handled by the firmware, so integrating the display into existing projects is also a snap. The key functionality provided by the libraries include the ability to draw basic shapes and text, draw images stored on microSD with binary transparency, draw buttons and easily check if they have been pressed, and check the status and location of the user's two fingers. The MTDS has been tested with Arduino, chipKIT, and Arty host boards.

Features
  • 2.8" display with QVGA resolution (320×240)
  • Controlled by PIC32MZ
  • Easily draw images with binary transparency from files stored on microSD
  • 2 finger capacitive touch panel
  • Free multi-touch display system firmware/library for Arduino IDE
  • Compatible with Arduino, chipKIT, and Arty host boards

Multi-Touch Display Shield

ImageManufacturer Part NumberDescriptionPlatformTypeFunctionAvailable QuantityView Details
MULTI-TOUCH DISPLAY PIC32MZ410-317MULTI-TOUCH DISPLAY PIC32MZArduinoDisplayLCD Touchscreen 2.8"0View Details

For Use With

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
CHIPKIT UC32 PIC32MX340F512410-254CHIPKIT UC32 PIC32MX340F51237 - ImmediateView Details
CHIPKIT WI-FIRE410-302CHIPKIT WI-FIRE5 - ImmediateView Details
ARTY A7-35T DEV BOARD ARTIX-7410-319ARTY A7-35T DEV BOARD ARTIX-764 - ImmediateView Details
BOARD DEV ARTY Z7-20 ZYNQ 7020410-346-20BOARD DEV ARTY Z7-20 ZYNQ 702051 - ImmediateView Details
ARTY S7-50 SPARTAN-7410-352ARTY S7-50 SPARTAN-742 - ImmediateView Details
Published: 2018-04-04