Dream Maker OverLord Delta 3D Printers

DFRobot's OverLord series FDM printers allow for rapid prototyping of custom physical elements

Image of DFRobots' Dream Maker OverLord Delta 3D Printers DFRobot's OverLord was designed to be extremely user-friendly and easy to use. It comes fully assembled, tested, and requires little configuration to prepare for first use: just unpack, plug in the power and follow the on-screen prompt to setup. The whole process takes less than 5 minutes.

Available in standard and Pro models, OverLord 3D printers from DFRobot provide the flexibility to print models, without the use of a PC, by utilizing the intuitive Overlord 3D iPad app which allows users to browse models and add items to the printing queue. OverLord comes packed with features, such as high-resolution, auto-calibration, and auto-leveling. The standard version offers an impressive build volume of 150 mm x 160 mm while the Pro model provides 170 mm x 260 mm along with a heated bed and power protection which allows the printer to automatically pause the print in the event of power loss. This is made possible by the built-in battery saving the printing data and returning the hot end to its zero point. When power is restored, users can choose whether to resume the print with the saved data or start a new print.

Additional features of the OverLord printers include the ability to print from USB or via WiFi and break-resume which allows pausing of prints. Prints can be stopped at random to switch color filaments in order to create models with multi-color layers. Also, a display integrated into the front panel allows checking of the print status, elapsed print time and time to completion, changing of settings and more.

Available in blue and matte black, OverLord printers have leveraged the proven record of being highly efficient, economic, and requiring no long-term maintenance that is inherit of the delta design.

Video: DFRobot OverLord 3D Printer

Features
  • 100 µm to 200 µm print resolution
  • 100 mm/s print speed
  • Windows, Mac OSX, Linux, and iOS supported
  • Auto calibration
  • Auto leveling
  • Break-resume print
  • Optional heated bed (Pro model)
  • Optional power protection (Pro model)
  • 150 mm x 160 mm standard build volume
  • 170 mm x 260 mm optional build volume (Pro model)

Overlord 3D Printer

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
OVERLORD 3D PRINTER - CLASSIC BL3DP0005-CB-USOVERLORD 3D PRINTER - CLASSIC BL1 - ImmediateView Details
OVERLORD PRO 3D PRINTER - MATTE3DP0003-MB-USOVERLORD PRO 3D PRINTER - MATTE1 - ImmediateView Details

Filament

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
FILAMENT BLUE PLA 0.07FIT0292-BEFILAMENT BLUE PLA 0.07" 1KG1 - ImmediateView Details
FILAMENT BLACK PLA 0.07FIT0292-BKFILAMENT BLACK PLA 0.07" 1KG0View Details
FILAMENT NATURAL PLA 0.07FIT0292-NLFILAMENT NATURAL PLA 0.07" 1KG0View Details
FILAMENT RED PLA 0.07FIT0292-RFILAMENT RED PLA 0.07" 1KG0View Details
FILAMENT BLUE PLA 0.07FIT0292-SBFILAMENT BLUE PLA 0.07" 1KG0View Details
FILAMENT ORANGE PLA 0.07FIT0292-OEFILAMENT ORANGE PLA 0.07" 1KG0View Details
FILAMENT PURPLE PLA 0.07FIT0292-PEFILAMENT PURPLE PLA 0.07" 1KG0View Details
FILAMENT PINK PLA 0.07FIT0292-PKFILAMENT PINK PLA 0.07" 1KG0View Details
FILAMENT YELLOW PLA 0.07FIT0292-NYFILAMENT YELLOW PLA 0.07" 1KG0View Details
FILAMENT RED PLA 0.07FIT0292-NRFILAMENT RED PLA 0.07" 1KG0View Details
FILAMENT YELLOW PLA 0.07FIT0292-YFILAMENT YELLOW PLA 0.07" 1KG0View Details
FILAMENT GOLD PLA 0.07FIT0292-GDFILAMENT GOLD PLA 0.07" 1KG0View Details
FILAMENT SILVER PLA 0.07FIT0292-SFILAMENT SILVER PLA 0.07" 1KG0View Details
FILAMENT WHITE PLA 0.07FIT0292-WFILAMENT WHITE PLA 0.07" 1KG0View Details
FILAMENT GREEN PLA 0.07FIT0292-GNFILAMENT GREEN PLA 0.07" 1KG0View Details
Published: 2017-03-29